Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
RAC03
RAC03-24SC
AC/DC CONVERTER 24V 3W
Recom Power
729
In Stock
1 : $25.73000
Tube
Tube
ObsoleteEnclosed190 ~ 264 VAC24V---125mA3 WITE (Commercial)Universal Input-25°C ~ 85°C (With Derating)78%Through Hole16-DIP Module, 5 Leads1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)CE, EN, UL60335-1; 60950-1
RAC03
RAC03-12SC
AC/DC CONVERTER 12V 3W
Recom Power
2,871
In Stock
1 : $25.18000
Tube
Tube
ObsoleteEnclosed190 ~ 264 VAC12V---250mA3 WITE (Commercial)Universal Input-25°C ~ 85°C (With Derating)76%Through Hole16-DIP Module, 5 Leads1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)CE, EN, UL60335-1; 60950-1
RAC03
RAC03-05SC
AC/DC CONVERTER 5V 3W
Recom Power
746
In Stock
1 : $25.73000
Tube
Tube
ObsoleteEnclosed190 ~ 264 VAC5V---600mA3 WITE (Commercial)Universal Input-25°C ~ 85°C (With Derating)73%Through Hole16-DIP Module, 5 Leads1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)CE, EN, UL60335-1; 60950-1
RAC03
RAC03-15SC
AC/DC CONVERTER 15V 3W
Recom Power
30
In Stock
1 : $25.73000
Tube
Tube
ObsoleteEnclosed190 ~ 264 VAC15V---200mA3 WITE (Commercial)Universal Input-25°C ~ 85°C (With Derating)76%Through Hole16-DIP Module, 5 Leads1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)CE, EN, UL60335-1; 60950-1
RAC03
RAC03-3.3SC
AC/DC CONVERTER 3.3V 3W
Recom Power
21
In Stock
1 : $26.99000
Tube
12 : $10.10333
Tube
Tube
Tube
ObsoleteEnclosed190 ~ 264 VAC3.3V---900mA3 WITE (Commercial)Universal Input-25°C ~ 85°C (With Derating)63%Through Hole16-DIP Module, 5 Leads1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)CE, EN, UL60335-1; 60950-1
RAC03
RAC03-09SC
AC/DC CONVERTER 9V 3W
Recom Power
1
In Stock
1 : $25.18000
Tube
Tube
ObsoleteEnclosed190 ~ 264 VAC9V---333mA3 WITE (Commercial)Universal Input-25°C ~ 85°C (With Derating)76%Through Hole16-DIP Module, 5 Leads1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)CE, EN, UL60335-1; 60950-1
RAC03
RAC03-3.8SC
AC/DC CONVERTER 3.8V 3W
Recom Power
0
In Stock
12 : $25.40167
Tube
Tube
ObsoleteEnclosed190 ~ 264 VAC3.8V---900mA3 WITE (Commercial)Universal Input-25°C ~ 85°C (With Derating)63%Through Hole16-DIP Module, 5 Leads1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)CE, EN, UL60335-1; 60950-1
Showing
1 - 7
of 7

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.