Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
RAC01-SC
RAC01-05SC
AC/DC CONVERTER 5V 1W
Recom Power
1,815
In Stock
1 : $21.75000
Tube
Tube
ObsoleteEnclosed180 ~ 264 VAC5V---200mA1 WITE (Commercial)SCP-25°C ~ 85°C (With Derating)68%Through Hole4-DIP Module1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)CE, EN, UL
RAC01-SC
RAC01-3.3SC
AC/DC CONVERTER 3.3V 1W
Recom Power
1,418
In Stock
1 : $23.09000
Tube
Tube
ObsoleteEnclosed180 ~ 264 VAC3.3V---300mA1 WITE (Commercial)SCP-25°C ~ 85°C (With Derating)65%Through Hole4-DIP Module1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)CE, EN, UL
RAC01-SC
RAC01-12SC
AC/DC CONVERTER 12V 1W
Recom Power
0
In Stock
1 : $21.75000
Tube
Tube
ObsoleteEnclosed180 ~ 264 VAC12V---83mA1 WITE (Commercial)SCP-25°C ~ 85°C (With Derating)72%Through Hole4-DIP Module1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)CE, EN, UL
RAC01-SC
RAC01-09SC
AC/DC CONVERTER 9V 1W
Recom Power
12
In Stock
22 : $10.39636
Tube
1 : $21.97000
Tube
Tube
Tube
ObsoleteEnclosed180 ~ 264 VAC9V---111mA1 WITE (Commercial)SCP-25°C ~ 85°C (With Derating)72%Through Hole4-DIP Module1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)CE, EN, UL
RAC01-SC
RAC01-15SC
AC/DC CONVERTER 15V 1W
Recom Power
2
In Stock
22 : $12.84455
Tube
1 : $22.70000
Tube
Tube
Tube
ObsoleteEnclosed180 ~ 264 VAC15V---67mA1 WITE (Commercial)SCP-25°C ~ 85°C (With Derating)72%Through Hole4-DIP Module1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)CE, EN, UL
RAC01-SC
RAC01-24SC
AC/DC CONVERTER 24V 1W
Recom Power
0
In Stock
Obsolete
Tube
ObsoleteEnclosed180 ~ 264 VAC24V---42mA1 WITE (Commercial)SCP-25°C ~ 85°C (With Derating)73%Through Hole4-DIP Module1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)CE, EN, UL
Showing
1 - 6
of 6

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.