AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
HP01Sxxxxx
HP02S0500WI
2W AC-DC POWER SUPPLY 85-305VAC
Zettler Magnetics
1,634
In Stock
1 : $10.01000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
5V
-
-
-
400mA
2 W
ITE (Commercial)
-
-25°C ~ 85°C
70%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV, UL
62368-1
HP01Sxxxxx
HP02S1000WI
2W AC-DC POWER SUPPLY 85-305VAC
Zettler Magnetics
1,708
In Stock
1 : $9.57000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
10V
-
-
-
200mA
2 W
ITE (Commercial)
-
-25°C ~ 85°C
72%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CE
62368-1
HP01Sxxxxx
HP02S0800WI
2W AC-DC POWER SUPPLY 85-305VAC
Zettler Magnetics
1,980
In Stock
1 : $10.01000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
8V
-
-
-
250mA
2 W
ITE (Commercial)
-
-25°C ~ 85°C
72%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CE
62368-1
HP01Sxxxxx
HP02S1800WI
2W AC-DC POWER SUPPLY 85-305VAC
Zettler Magnetics
1,968
In Stock
1 : $10.01000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
18V
-
-
-
111mA
1.998 W
ITE (Commercial)
-
-25°C ~ 85°C
75%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CE
62368-1
HP01Sxxxxx
HP02S1200WI
2W AC-DC POWER SUPPLY 85-305VAC
Zettler Magnetics
1,735
In Stock
1 : $10.01000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
12V
-
-
-
167mA
2.004 W
ITE (Commercial)
-
-25°C ~ 85°C
74%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV, UL
62368-1
HP01Sxxxxx
HP02S0700WI
2W AC-DC POWER SUPPLY 85-305VAC
Zettler Magnetics
1,540
In Stock
1 : $10.01000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
7.5V
-
-
-
266mA
1.995 W
ITE (Commercial)
-
-25°C ~ 85°C
72%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CE
62368-1
Showing
of 6

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.