AC DC Converters

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
RAC03-K
RAC03-05SK
AC/DC CONVERTER 5V 3W
Recom Power
10,941
In Stock
324
Factory
1 : $10.27000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
600mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
74%
Through Hole
4-DIP Module
1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)
CE, cURus
-
IRM-05
IRM-05-5
AC/DC CONVERTER 5V 5W
MEAN WELL USA Inc.
14,045
In Stock
1 : $10.54000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
1A
5 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
71%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, EAC, TUV
-
TMPS 05-105
TMPS 05-105
AC/DC CONVERTER 5V 5W
Traco Power
1,960
In Stock
1 : $29.27000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
1A
5 W
Household Appliances, ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
80%
Through Hole
5-DIP Module
1.00" L x 1.00" W x 0.64" H (25.4mm x 25.4mm x 16.3mm)
CB, CE, cURus
-
RACM06E-05SK/277
RACM06E-05SK/277
6W AC/DC-CONVERTER 'POWERLINE' 1
Recom Power
0
In Stock
90
Factory
Check Lead Time
1 : $14.49000
Tube
Tube
Active
Enclosed
1
80 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
1.2A
6 W
Household Appliances, ITE (Commercial), Medical
PFC, Universal Input
-40°C ~ 90°C (With Derating)
77%
Through Hole
5-DIP Module, 4 Leads
1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.7mm)
CE, cURus, UKCA
60335-1; 60601-1; 62368-1
KWS-A_Series-38.1mm
KWS5A-5
AC/DC CONVERTER 5V 5W
TDK-Lambda
348
In Stock
1 : $37.71000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC, 120 ~ 370 VDC
5V
-
-
-
1A
5 W
ITE (Commercial)
Universal Input
-10°C ~ 85°C (With Derating)
74%
Through Hole
4-DIP Module
1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm)
CE
-
40
In Stock
1 : $15.97000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
1A
5 W
ITE (Commercial), Medical
Universal Input
-40°C ~ 85°C (With Derating)
76%
Through Hole
5-DIP Module
1.00" L x 1.00" W x 0.64" H (25.4mm x 25.4mm x 16.3mm)
CE, cURus
-
LD10-23BxxR2-RC-Series
LD10-23B05R2-RC
ENCLOSED AC DC CONVERTER 10W 1 O
Mornsun America, LLC
52
In Stock
1 : $5.88000
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
5V
-
-
-
2A
10 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
5-DIP Module, 4 Leads
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
-
60335-1; 62368-1
AMEM5-5S277HAVZ
AMEM5-5S277HAVZ
AC/DC CONVERTER 5V 5W
aimtec
57
In Stock
1 : $12.84000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
5V
-
-
-
1A
5 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
77.5%
Through Hole
5-DIP Module, 4 Leads
1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)
CE, cURus, EN, IEC, UL
60335-1; 61558-1; 62368-1
RAC05E-05SKT
RAC05E-05SKT
AC/DC CONVERTER 5V 5W
Recom Power
0
In Stock
996
Factory
Check Lead Time
1 : $10.56000
Tube
Tube
Active
Enclosed
1
90 ~ 264 VAC, 130 ~ 370 VDC
5V
-
-
-
1A
5 W
Household Appliances, ITE (Commercial)
Adjustable Output, Universal Input
-25°C ~ 75°C (With Derating)
74%
Through Hole
9-DIP Module, 4 Leads
1.26" L x 1.07" W x 0.86" H (32.1mm x 27.1mm x 21.8mm)
CB, CE, cURus, EAC, UL
60335-1; 62368-1
RAC04-K/277
RAC04-05SK/277
AC/DC CONVERTER 5V 4W
Recom Power
0
In Stock
996
Factory
Check Lead Time
1 : $15.27000
Tube
Tube
Active
Enclosed
1
80 ~ 305 VAC, 110 ~ 390 VDC
5V
-
-
-
800mA
4 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
76%
Through Hole
6-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm)
CB, CE, cURus
-
0
In Stock
420 : $1.50521
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
5V
-
-
-
600mA
3 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
72%
Through Hole
6-SIP Module
1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm)
CB, CE, cURus
-
0
In Stock
420 : $1.60667
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
5V
-
-
-
1A
5 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
76%
Through Hole
6-SIP Module
1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm)
CB, CE, cURus
-
PBO-5C-9
PBO-5C-5
AC/DC CONVERTER 5V 5W
CUI Inc.
0
In Stock
140 : $3.55193
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
5V
-
-
-
1A
5 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
76%
Through Hole
6-SIP Module
1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm)
CE, cURus
60335-1; 62368-1
Showing
of 13

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.