AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
RAC15-12SK
AC/DC CONVERTER 12V 15W
Recom Power
3,623
In Stock
990
Factory
1 : $20.52000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
1.67A
15 W
Household Appliances, ITE (Commercial)
IP20, Universal Input
-40°C ~ 85°C (With Derating)
86%
Through Hole
5-DIP Module, 4 Leads
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
CE, cURus
-
RAC15-12SK/480
AC/DC CONVERTER 12V 15W
Recom Power
1,037
In Stock
990
Factory
1 : $36.20000
Tube
Tube
Active
Enclosed
1
85 ~ 528 VAC
12V
-
-
-
1.25A
15 W
ITE (Commercial), Laboratory
Baseplate
-40°C ~ 90°C (With Derating)
84%
Through Hole
4-DIP Module
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
CE, cURus
61010-1; 62368-1
RAC15-05SK/WI
AC/DC CONVERTER 5V 15W
Recom Power
235
In Stock
253
Factory
1 : $23.30000
Tube
Tube
Active
Enclosed
1
18 ~ 264 VAC, 18 ~ 375 VDC
5V
-
-
-
3A
15 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
82%
Through Hole
4-DIP Module
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
CB, CE, cURus
60335-1; 62368-1
RAC15-05SK/WI
AC/DC CONVERTER 24V 15W
Recom Power
146
In Stock
132
Factory
1 : $23.30000
Tube
Tube
Active
Enclosed
1
18 ~ 264 VAC, 18 ~ 375 VDC
24V
-
-
-
625mA
15 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
84%
Through Hole
4-DIP Module
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
CB, CE, cURus
60335-1; 62368-1
RAC15-05SK/WI
AC/DC CONVERTER 15V 15W
Recom Power
116
In Stock
759
Factory
1 : $23.30000
Tube
Tube
Active
Enclosed
1
18 ~ 264 VAC, 18 ~ 375 VDC
15V
-
-
-
1A
15 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
83%
Through Hole
4-DIP Module
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
CB, CE, cURus
60335-1; 62368-1
RAC15-05SK/WI/W
AC/DC CONVERTER 12V 15W
Recom Power
26
In Stock
216
Factory
1 : $24.59000
Tray
Tray
Active
Enclosed
1
18 ~ 264 VAC, 18 ~ 375 VDC
12V
-
-
-
1.25A
15 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
83%
Through Hole
5-DIP Module, 4 Leads
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
CB, CE, cURus
60335-1; 62368-1
Showing
of 6

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.