AC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
MPM-45-24
MPM-45-24
AC/DC CONVERTER 24V 45W
MEAN WELL USA Inc.
260
In Stock
1 : $34.78000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
1.88A
45 W
Household Appliances, Medical
-
-30°C ~ 80°C (With Derating)
92.5%
Through Hole
4-DIP Module
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
CB, CE, cURus, EAC, TUV
LDE45-20B05
LDE45-20B24
AC/DC CONVERTER 24V 46W
Mornsun America, LLC
19
In Stock
15 : $10.92600
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 264 VAC, 100 ~ 370 VDC
24V
-
-
-
1.9A
46 W
ITE (Commercial)
Universal Input
-40°C ~ 70°C (With Derating)
86%
Through Hole
4-DIP Module
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
CB, CE, cURus
Showing
of 2

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.