AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : $1,067.28000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | 8.33A | 400 W | ITE (Commercial) | External Rectification Required, PFC, Universal Input | -20°C ~ 100°C (With Derating) | 92% | Through Hole | 4-DIP Module | 4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus | |||
0 In Stock | 1 : $1,026.61000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 16.67A | 400 W | ITE (Commercial) | External Rectification Required, PFC, Universal Input | -40°C ~ 100°C (With Derating) | 90% | Through Hole | 4-DIP Module | 4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus | |||
0 In Stock | 1 : $1,077.75000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 16.67A | 400 W | ITE (Commercial) | External Rectification Required, PFC, Universal Input | -40°C ~ 100°C (With Derating) | 90% | Through Hole | 4-DIP Module | 4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus | |||
0 In Stock | 1 : $1,070.13000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | 8.33A | 400 W | ITE (Commercial) | External Rectification Required, PFC, Universal Input | -20°C ~ 100°C (With Derating) | 92% | Through Hole | 4-DIP Module | 4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus | |||
0 In Stock | 1 : $1,142.73000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | 8.33A | 400 W | ITE (Commercial) | External Rectification Required, PFC, Universal Input | -40°C ~ 100°C (With Derating) | 92% | Through Hole | 4-DIP Module | 4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus | |||
0 In Stock | 1 : $1,070.13000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | 8.33A | 400 W | ITE (Commercial) | External Rectification Required, PFC, Universal Input | -40°C ~ 100°C (With Derating) | 92% | Through Hole | 4-DIP Module | 4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus | |||
0 In Stock | 1 : $1,077.75000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 16.67A | 400 W | ITE (Commercial) | External Rectification Required, PFC, Universal Input | -20°C ~ 100°C (With Derating) | 90% | Through Hole | 4-DIP Module | 4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus | |||
0 In Stock | 1 : $1,080.66000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 16.67A | 400 W | ITE (Commercial) | External Rectification Required, PFC, Universal Input | -20°C ~ 100°C (With Derating) | 90% | Through Hole | 4-DIP Module | 4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus |