720W AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : $293.51000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 60 A | - | - | - | - | - | 720W | Household Appliances, ITE (Commercial) | 3.75 kV | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | - | |||
10 In Stock | 1 : $403.34000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 60 A | - | - | - | - | - | 720W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
24 In Stock | 1 : $514.71000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 60 A | - | - | - | - | - | 720W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Rack Mount | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
24 In Stock | 1 : $1,898.81000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 265 VAC | 28V | - | - | - | - | - | 36 A | - | - | - | - | - | 720W | ITE (Commercial) | 4.242 kV | 81% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.63" L x 7.48" W x 2.40" H (270.0mm x 190.0mm x 61.0mm) | CE | - | |||
5 In Stock | 1 : $537.84000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 60 A | - | - | - | - | - | 720W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 60°C (With Derating) | Adjustable Output, I2C Interface, PFC, Remote On/Off, Universal Input | Rack Mount | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
8 In Stock | 1 : $144.36000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 60 A | - | - | - | - | - | 720W | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC | Chassis Mount | 9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $1,898.81000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 265 VAC | 48V | - | - | - | - | - | 21 A | - | - | - | - | - | 720W | ITE (Commercial) | 4.242 kV | 81% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.63" L x 7.48" W x 2.40" H (270.0mm x 190.0mm x 61.0mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : $1,412.44000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 265 VAC | 12V | - | - | - | - | - | 60 A | - | - | - | - | - | 720W | ITE (Commercial) | 4.242 kV | - | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 4.41" W x 1.69" H (254.0mm x 112.0mm x 43.0mm) | CB, CE | - | |||
1 In Stock | 1 : $1,898.81000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 265 VAC | 12V | - | - | - | - | - | 60 A | - | - | - | - | - | 720W | ITE (Commercial) | 4.242 kV | 81% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.63" L x 7.48" W x 2.40" H (270.0mm x 190.0mm x 61.0mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : $734.75000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 12V | 12V | - | - | - | 20 A | 20 A | 20 A | - | - | - | 720W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $803.22000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 12V | 12V | - | - | - | 20 A | 20 A | 20 A | - | - | - | 720W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $803.22000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 12V | 24V | - | - | - | 20 A | 20 A | 10 A | - | - | - | 720W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $803.22000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 12V | 48V | - | - | - | 20 A | 20 A | 5 A | - | - | - | 720W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $803.22000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 24V | 12V | - | - | - | 20 A | 10 A | 20 A | - | - | - | 720W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $803.22000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 24V | 24V | - | - | - | 20 A | 10 A | 10 A | - | - | - | 720W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $803.22000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 24V | 48V | - | - | - | 20 A | 10 A | 5 A | - | - | - | 720W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $803.22000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 48V | 12V | - | - | - | 20 A | 5 A | 20 A | - | - | - | 720W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $803.22000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 48V | 24V | - | - | - | 20 A | 5 A | 10 A | - | - | - | 720W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $803.22000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 48V | 48V | - | - | - | 20 A | 5 A | 5 A | - | - | - | 720W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $803.22000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | 12V | 12V | - | - | - | 10 A | 20 A | 20 A | - | - | - | 720W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $803.22000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | 12V | 24V | - | - | - | 10 A | 20 A | 10 A | - | - | - | 720W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $803.22000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | 12V | 48V | - | - | - | 10 A | 20 A | 5 A | - | - | - | 720W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $803.22000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | 24V | 12V | - | - | - | 10 A | 10 A | 20 A | - | - | - | 720W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $803.22000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | 24V | 24V | - | - | - | 10 A | 10 A | 10 A | - | - | - | 720W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $803.22000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | 24V | 48V | - | - | - | 10 A | 10 A | 5 A | - | - | - | 720W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 |