CAD | USD

Showing
1 - 25
of 172
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
STEP-54 SERIES
AC/DC CONVERTER 24V 42W
$115.72000
105 - Immediate
146 - Factory
Phoenix ContactPhoenix Contact
1
277-1987-ND
Step
Box
ActiveEnclosed1100 ~ 240 VAC24V---1.75A42WITE (Commercial)4 kV89%-25°C ~ 70°C (With Derating)DC Input Capable, IP20, Load Sharing, Universal InputDIN Rail2.40" L x 2.13" W x 3.54" H (61.0mm x 54.0mm x 90.0mm)--
STEP-35 SERIES
AC/DC CONVERTER 24V 100W
$192.33000
41 - Immediate
Phoenix ContactPhoenix Contact
1
277-1989-ND
Step
Box
ActiveEnclosed1100 ~ 240 VAC24V---4.2A100WITE (Commercial)4 kV88%-25°C ~ 70°C (With Derating)DC Input Capable, IP20, Load Sharing, Universal InputDIN Rail2.40" L x 3.54" W x 3.54" H (61.0mm x 90.0mm x 90.0mm)--
2902994
AC/DC CONVERTER 24V 90W
$129.86000
13 - Immediate
645 - Factory
Phoenix ContactPhoenix Contact
1
277-10122-ND
UNO
Bulk
ActiveEnclosed185 ~ 264 VAC24V---3.75A90WITE (Commercial)4 kV86%-25°C ~ 70°C (With Derating)IP20, Universal InputDIN Rail3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm)CB, cUL, cULus, cUR, cURus, UL, UR-
2866789
AC/DC CONVERTER 24V 960W
$1,381.22000
5 - Immediate
746 - Factory
Phoenix ContactPhoenix Contact
1
277-6977-ND
Quint
Box
ActiveEnclosed185 ~ 264 VAC24V---40A960WITE (Commercial)4 kV92%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal InputDIN Rail4.92" L x 7.09" W x 5.12" H (125.0mm x 180.0mm x 130.0mm)CB, cULus, cURus-
STEP-72 SERIES
AC/DC CONVERTER 15V 60W
$138.54000
10 - Immediate
20 - Factory
Phoenix ContactPhoenix Contact
1
277-2140-ND
Step
Box
ActiveEnclosed1100 ~ 240 VAC15V---4A60WITE (Commercial)4 kV87%-25°C ~ 70°C (With Derating)DC Input Capable, IP20, Load Sharing, Universal InputDIN Rail2.40" L x 2.83" W x 3.54" H (61.0mm x 72.0mm x 90.0mm)--
2866640
AC/DC CONVERTER 24V 48W
$658.64000
9 - Immediate
137 - Factory
Phoenix ContactPhoenix Contact
1
277-6976-ND
MINI
Bulk
ActiveEnclosed185 ~ 264 VAC24V---2A48WITE (Commercial)4 kV82%-25°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Universal InputDIN Rail4.21" L x 2.66" W x 3.90" H (107.0mm x 67.5mm x 99.0mm)cULus, cURus-
QUINT-90 SERIES
AC/DC CONVERTER 48V 480W
$992.41000
7 - Immediate
82 - Factory
Phoenix ContactPhoenix Contact
1
277-6987-ND
Quint
Box
ActiveEnclosed185 ~ 264 VAC48V---10A480WITE (Commercial)4 kV93%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal InputDIN Rail4.92" L x 3.54" W x 5.12" H (125.0mm x 90.0mm x 130.0mm)CB, cULus, cURus-
2866653
AC/DC CONVERTER 24V 36W
$390.66000
5 - Immediate
Phoenix ContactPhoenix Contact
1
Non-Stock
277-6991-ND
MINI
Box
ObsoleteEnclosed185 ~ 264 VAC24V---1.5A36WITE (Commercial)4 kV84%-25°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Universal InputDIN Rail3.74" L x 1.38" W x 3.90" H (95.0mm x 35.0mm x 99.0mm)cULus, cURus-
AC/DC CONVERTER 5V 3W
AC/DC CONVERTER 5V 3W
Obsolete
0 - Immediate
Phoenix ContactPhoenix Contact
-
Non-Stock
2943903-ND
EMG 30
Bulk
ObsoleteEnclosed110 ~ 16 VAC5V---500mA3WITE (Commercial)--0°C ~ 55°C (With Derating)DC Input Capable, IP20Chassis Mount2.95" L x 1.26" W x 2.64" H (75.0mm x 32.0mm x 67.1mm)--
2904617
AC/DC CONVERTER 24V 480W
$777.27000
20 - Immediate
396 - Factory
Phoenix ContactPhoenix Contact
1
277-18644-ND
Quint
Bulk
ActiveEnclosed1100 ~ 240 VAC, 110 ~ 250 VDC24V---20A480WHazardous Locations, Industrial, ITE (Commercial)4 kV94.2%-40°C ~ 75°C (With Derating)Adjustable Output, IP20DIN Rail4.80" L x 2.76" W x 5.12" H (122.0mm x 70.0mm x 130.0mm)cUL, cULus, EAC, UL, UR-
290315x
AC/DC CONVERTER 12V 60W
$164.90000
7 - Immediate
Phoenix ContactPhoenix Contact
1
277-16363-ND
TRIO
Bulk
ActiveEnclosed1100 ~ 240 VAC, 110 ~ 250 VDC12V---5A60WIndustrial, ITE (Commercial)3 kV85.6%-25°C ~ 70°C (With Derating)Adjustable Output, IP20, Universal InputDIN Rail4.53" L x 1.18" W x 5.12" H (115.0mm x 30.0mm x 130.0mm)CE, UL-
2320924
AC/DC CONVERTER 24V 480W
$916.31000
5 - Immediate
8 - Factory
Phoenix ContactPhoenix Contact
1
277-14623-ND
Quint
Bulk
ActiveEnclosed1320 ~ 575 VAC (3 Phase)24V---20A480WITE (Commercial)4 kV93%0°C ~ 55°C (With Derating)Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal InputDIN Rail4.92" L x 2.72" W x 5.12" H (125.0mm x 69.0mm x 130.0mm)CB, CSA, cULus, cRUus-
1088478
PRIMARY-SWITCHED POWER SUPPLY UN
$123.56000
17 - Immediate
41 - Factory
Phoenix ContactPhoenix Contact
1
277-1088478-ND
Step
Box
ActiveEnclosed185 ~ 264 VAC, 99 ~ 350 VDC24V---5A120WHousehold Appliances, Laboratory-94.5%-10°C ~ 70°C (With Derating)Adjustable Output, IP20, Universal InputDIN Rail2.17" L x 2.83" W x 3.54" H (55.0mm x 72.0mm x 90.0mm)cULus, UL60335-1; 61010-1
MFG_2903155
AC/DC CONVERTER 24V 480W
$397.13000
0 - Immediate
69 - Factory
Phoenix ContactPhoenix Contact
1
277-12016-ND
TRIO
Bulk
ActiveEnclosed1320 ~ 575 VAC (3 Phase)24V---20A480WITE (Commercial)4 kV93%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail6.30" L x 2.56" W x 5.12" H (160.0mm x 65.0mm x 130.0mm)cULus, cURus, EAC-
STEP-43 SERIES
AC/DC CONVERTER 24V 18W
$79.86000
2 - Immediate
66 - Factory
Phoenix ContactPhoenix Contact
1
277-6993-ND
Step
Box
ActiveEnclosed185 ~ 264 VAC24V---500mA18WITE (Commercial)4 kV81%-25°C ~ 70°C (With Derating)DC Input Capable, IP20, Load Sharing, Universal InputDIN Rail2.40" L x 0.71" W x 3.54" H (61.0mm x 18.0mm x 90.0mm)cUL, UR-
2938219
AC/DC CONVERTER 48V 480W
$835.63000
1 - Immediate
Phoenix ContactPhoenix Contact
1
277-1920-ND
Quint
Box
Last Time BuyEnclosed1400 ~ 500 VAC (3 Phase)48V---10A480WITE (Commercial)4 kV90%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal InputDIN Rail5.12" L x 6.30" W x 5.12" H (130.0mm x 160.0mm x 130.0mm)CB, cULus, cURus-
2938756
AC/DC CONVERTER 12V 30W
Obsolete
0 - Immediate
Phoenix ContactPhoenix Contact
-
Non-Stock
277-1863-ND
MINI
Box
ObsoleteEnclosed1100 ~ 240 VAC12V---2A30WITE (Commercial)4 kV86%-25°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Universal InputDIN Rail4.21" L x 1.77" W x 3.90" H (107.0mm x 45.0mm x 99.0mm)cULus, cURus-
MINI-107 SERIES
AC/DC CONVERTER 24V 31W
$185.65000
91 - Immediate
429 - Factory
Phoenix ContactPhoenix Contact
1
277-1923-ND
MINI
Box
ActiveEnclosed1100 ~ 240 VAC24V---1.3A31WITE (Commercial)4 kV85%-25°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Universal InputDIN Rail4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm)cULus, cURus-
2902992
AC/DC CONVERTER 24V 60W
$80.65000
945 - Immediate
1,122 - Factory
Phoenix ContactPhoenix Contact
1
277-9822-ND
UNO
Bulk
ActiveEnclosed185 ~ 264 VAC24V---2.5A60WITE (Commercial)4 kV90%-25°C ~ 70°C (With Derating)Adjustable Output, IP20, Load Sharing, Universal InputDIN Rail3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)CB-
TRIO40 SERIES
AC/DC CONVERTER 12V 120W
$415.99000
7 - Immediate
287 - Factory
Phoenix ContactPhoenix Contact
1
277-2147-ND
TRIO
Box
ActiveEnclosed1100 ~ 240 VAC12V---10A120WITE (Commercial)4 kV86%-25°C ~ 70°CIP20, Universal InputDIN Rail4.53" L x 1.57" W x 5.12" H (115.0mm x 40.0mm x 130.0mm)cULus, cURus, UL-
2904611
AC/DC CONVERTER 48V 480W
$662.02000
22 - Immediate
Phoenix ContactPhoenix Contact
1
277-16326-ND
Quint
Bulk
ActiveEnclosed1100 ~ 240 VAC48V---10A480WIndustrial, ITE (Commercial)-95%-25°C ~ 70°C (With Derating)Adjustable Output, IP20, Remote On/OffDIN Rail4.80" L x 2.76" W x 5.12" H (122.0mm x 70.0mm x 130.0mm)CSA, UL-
2903000
AC/DC CONVERTER 15V 30W
$72.45000
39 - Immediate
Phoenix ContactPhoenix Contact
1
277-10126-ND
UNO
Bulk
ActiveEnclosed185 ~ 264 VAC15V---2A30WITE (Commercial)4 kV87%-25°C ~ 70°C (With Derating)IP20, Universal InputDIN Rail3.31" L x 0.89" W x 3.54" H (84.0mm x 22.5mm x 90.0mm)CB, cUL, cULus, cUR, cURus, UL, UR-
TRIO32 SERIES
AC/DC CONVERTER 24V 60W
$194.75000
5 - Immediate
Phoenix ContactPhoenix Contact
1
277-1926-ND
TRIO
Box
ActiveEnclosed1100 ~ 240 VAC24V---2.5A60WITE (Commercial)4 kV86%-25°C ~ 70°CIP20, Universal InputDIN Rail4.53" L x 1.26" W x 5.12" H (115.0mm x 32.0mm x 130.0mm)cULus, cURus, UL-
QUINT-60 SERIES
AC/DC CONVERTER 24V 240W
$642.77000
7 - Immediate
152 - Factory
Phoenix ContactPhoenix Contact
1
277-1997-ND
Quint
Box
ActiveEnclosed1320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase), 450 ~ 800 VDC24V---10A240WITE (Commercial)4 kV93%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal InputDIN Rail4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm)CB, cULus, cURus-
2902996
AC/DC CONVERTER 48V 82W
$129.39000
0 - Immediate
Phoenix ContactPhoenix Contact
1
277-10125-ND
UNO
Bulk
ActiveEnclosed185 ~ 264 VAC48V---1.7A82WITE (Commercial)4 kV90%-25°C ~ 70°C (With Derating)IP20, Universal InputDIN Rail3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm)CB, cUL, cULus, cUR, cURus, UL, UR-
Showing
1 - 25
of 172