Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
ZPSA60 SERIES OPEN FRAME
ZPSA60-12
AC/DC CONVERTER 12V 60W
TDK-Lambda Americas Inc
1,237
In Stock
1 : $54.54000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC12V----5 A60WITE (Commercial)3 kV85%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA60 SERIES OPEN FRAME
ZPSA60-28
AC/DC CONVERTER 28V 60W
TDK-Lambda Americas Inc
282
In Stock
7
Factory
1 : $54.54000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC28V----2.14 A60WITE (Commercial)3 kV86%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA60 SERIES OPEN FRAME
ZPSA60-36
AC/DC CONVERTER 36V 60W
TDK-Lambda Americas Inc
157
In Stock
19
Factory
1 : $54.54000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC36V----1.67 A60WITE (Commercial)3 kV87%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA60 SERIES OPEN FRAME
ZPSA60-5
AC/DC CONVERTER 5V 40W
TDK-Lambda Americas Inc
49
In Stock
1 : $54.54000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC5V----8 A40WITE (Commercial)3 kV79%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA60 SERIES OPEN FRAME
ZPSA60-15
AC/DC CONVERTER 15V 60W
TDK-Lambda Americas Inc
13
In Stock
1 : $54.54000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC15V----4 A60WITE (Commercial)3 kV85%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA60 SERIES OPEN FRAME
ZPSA60-48
AC/DC CONVERTER 48V 60W
TDK-Lambda Americas Inc
13
In Stock
1 : $54.54000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC48V----1.25 A60WITE (Commercial)3 kV88%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA60 SERIES OPEN FRAME
ZPSA60-3R3
AC/DC CONVERTER 3.3V 60W
TDK-Lambda Americas Inc
10
In Stock
8
Factory
1 : $54.54000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC3.3V----8 A60WITE (Commercial)3 kV74%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA60 SERIES OPEN FRAME
ZPSA60-9
AC/DC CONVERTER 9V 60W
TDK-Lambda Americas Inc
8
In Stock
3
Factory
1 : $54.54000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC9V----6.67 A60WITE (Commercial)3 kV83%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA60 SERIES OPEN FRAME
ZPSA60-24
AC/DC CONVERTER 24V 60W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $54.54000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V----2.5 A60WITE (Commercial)3 kV86%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA60 SERIES OPEN FRAME
ZPSA60-30
AC/DC CONVERTER 30V 60W
TDK-Lambda Americas Inc
1
In Stock
1 : $54.54000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC30V----2 A60WITE (Commercial)3 kV87%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
Showing
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.