AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : $169.35000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 2.1 A | - | - | 50W | Medical | 85% | 0°C ~ 50°C | Adjustable Output, Universal Input | Chassis Mount | 4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm) | CE, cURus, TUV | |||
30 In Stock | 1 : $202.29000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 4.2 A | - | - | 50W | Medical | 85% | 0°C ~ 50°C | Adjustable Output, Universal Input | Chassis Mount | 4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 4.2 A | - | - | 50W | Medical | 85% | 0°C ~ 50°C | Adjustable Output, Universal Input | Chassis Mount | 4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 3.3 A | - | - | 50W | Medical | 85% | 0°C ~ 50°C | Adjustable Output, Universal Input | Chassis Mount | 4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 2.1 A | - | - | 50W | Medical | 85% | 0°C ~ 50°C | Adjustable Output, Universal Input | Chassis Mount | 4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | 1.8 A | - | - | 50W | Medical | 85% | 0°C ~ 50°C | Adjustable Output, Universal Input | Chassis Mount | 4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 3 | 90 ~ 264 VAC | 5.1V | 12V | -12V | - | - | 4 A | 2.5 A | 200 mA | 50W | Medical | 85% | 0°C ~ 50°C | Adjustable Output, Universal Input | Chassis Mount | 4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 3 | 90 ~ 264 VAC | 5.1V | 15V | -15V | - | - | 4 A | 2.5 A | 200 mA | 50W | Medical | 85% | 0°C ~ 50°C | Adjustable Output, Universal Input | Chassis Mount | 4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 3 | 90 ~ 264 VAC | 5.1V | 24V | -12V | - | - | 4 A | 1.5 A | 200 mA | 50W | Medical | 85% | 0°C ~ 50°C | Adjustable Output, Universal Input | Chassis Mount | 4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 5.1V | - | - | - | - | 8 A | - | - | 50W | Medical | 85% | 0°C ~ 50°C | Adjustable Output, Universal Input | Chassis Mount | 4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 3.3 A | - | - | 50W | Medical | 85% | 0°C ~ 50°C | Adjustable Output, Universal Input | Chassis Mount | 4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 3 | 90 ~ 264 VAC | 5.05V | 12V | -12V | - | - | 4 A | 2.5 A | 200 mA | 50W | Medical | 85% | 0°C ~ 50°C | Adjustable Output, Universal Input | Chassis Mount | 4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 3 | 90 ~ 264 VAC | 5.05V | 15V | -15V | - | - | 4 A | 2.5 A | 200 mA | 50W | Medical | 85% | 0°C ~ 50°C | Adjustable Output, Universal Input | Chassis Mount | 4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm) | CE, cURus, TUV |