Showing
1 - 19
of 19
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
AC/DC CONVERTER 24V 80W
AC/DC CONVERTER 24V 80W
$225.30270
0 - Immediate
Bel Power SolutionsBel Power Solutions
100
Non-Stock
MAP110-1024G-ND
MAP110 (110W)
Bulk
ActiveOpen Frame185 ~ 264 VAC24V----90W (120W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)CB, cCSAus, CE
AC/DC CONVERTER 12V 80W
AC/DC CONVERTER 12V 80W
$233.64725
0 - Immediate
Bel Power SolutionsBel Power Solutions
40
Non-Stock
MAP110-1012G-ND
MAP110 (110W)
Bulk
ActiveOpen Frame185 ~ 264 VAC12V----90W (120W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)CB, cCSAus, CE
AC/DC CNVRTR 5V +/-12V -5V 80W
AC/DC CNVRTR 5V +/-12V -5V 80W
$269.28825
0 - Immediate
Bel Power SolutionsBel Power Solutions
40
Non-Stock
MAP110-4000G-ND
MAP110 (110W)
Bulk
ActiveOpen Frame485 ~ 264 VAC5V12V-12V-5V-80W (110W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)CB, cCSAus, CE
AC/DC CNVRTR 5V +/-12V 12V 80W
AC/DC CNVRTR 5V +/-12V 12V 80W
$269.28825
0 - Immediate
Bel Power SolutionsBel Power Solutions
40
Non-Stock
MAP110-4002G-ND
MAP110 (110W)
Bulk
ActiveOpen Frame485 ~ 264 VAC5V12V-12V12V-60W (110W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)CB, cCSAus, CE
AC/DC CNVRTR 5V +/-15V -5V 80W
AC/DC CNVRTR 5V +/-15V -5V 80W
$269.28825
0 - Immediate
Bel Power SolutionsBel Power Solutions
40
Non-Stock
MAP110-4003G-ND
MAP110 (110W)
Bulk
ActiveOpen Frame485 ~ 264 VAC5V15V-15V-5V-60W (110W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)CB, cCSAus, CE
AC/DC CNVRTR 5V 24V +/-15V 80W
AC/DC CNVRTR 5V 24V +/-15V 80W
$269.28825
0 - Immediate
Bel Power SolutionsBel Power Solutions
40
Non-Stock
MAP110-4004G-ND
MAP110 (110W)
Bulk
ActiveOpen Frame485 ~ 264 VAC5V24V-15V15V-80W (110W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)CB, cCSAus, CE
AC/DC CNVRTR 5V +/-12V 24V 80W
AC/DC CNVRTR 5V +/-12V 24V 80W
$269.28825
0 - Immediate
Bel Power SolutionsBel Power Solutions
40
Non-Stock
MAP110-4011G-ND
MAP110 (110W)
Bulk
ActiveOpen Frame485 ~ 264 VAC5V12V-12V24V-80W (110W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)CB, cCSAus, CE
AC/DC CNVRTR 12V 24V -12V 5V 60W
AC/DC CNVRTR 12V 24V -12V 5V 60W
$269.28825
0 - Immediate
Bel Power SolutionsBel Power Solutions
40
Non-Stock
MAP110-4200G-ND
MAP110 (110W)
Bulk
ActiveOpen Frame485 ~ 264 VAC12V24V-12V5V-80W (110W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)CB, cCSAus, CE
AC/DC CONVERTER 5V 80W
AC/DC CONVERTER 5V 80W
Obsolete
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
179-2006-ND
MAP110 (110W)
-
ObsoleteOpen Frame185 ~ 264 VAC5V----80W (110W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)CB, cCSAus, CE
MAP110-4011
AC/DC CNVRTR 5V +/-12V 24V 80W
Active
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
179-2007-ND
MAP110 (110W)
Bulk
ActiveOpen Frame485 ~ 264 VAC5V12V-12V24V-80W (110W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)CB, cCSAus, CE
MAP110-4300
AC/DC CONVERTER 3.3V 5V -12V 12V
Obsolete
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
179-2008-ND
MAP110 (110W)
-
ObsoleteOpen Frame485 ~ 264 VAC3.3V5V-12V12V-80W (110W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)CB, cCSAus, CE
MAP110-4200C
AC/DC CNVRTR 12V 24V -12V 5V 60W
Active
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
179-2506-ND
MAP110 (110W)
Bulk
ActiveEnclosed485 ~ 264 VAC12V24V-12V5V-60W (110W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.20" L x 4.50" W x 2.40" H (183.0mm x 115.0mm x 61.0mm)CB, cCSAus, CE
MAP110-4004
AC/DC CNVRTR 5V 24V -15V 15V 80W
Active
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
179-2504-ND
MAP110 (110W)
Bulk
ActiveOpen Frame485 ~ 264 VAC5V24V-15V15V-80W (110W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)CB, cCSAus, CE
AC/DC CNVRTR 5V 24V -15V 15V 80W
AC/DC CNVRTR 5V 24V -15V 15V 80W
Active
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
MAP110-4004C-ND
MAP110 (110W)
Bulk
ActiveEnclosed485 ~ 264 VAC5V24V-15V15V-60W (110W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.20" L x 4.50" W x 2.40" H (183.0mm x 115.0mm x 61.0mm)CB, cCSAus, CE
AC/DC CNVRTR 5V +/-12V 12V 80W
AC/DC CNVRTR 5V +/-12V 12V 80W
Active
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
MAP110-4002CT-ND
MAP110 (110W)
Bulk
ActiveEnclosed485 ~ 264 VAC5V12V-12V12V-60W (110W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.20" L x 4.50" W x 2.40" H (183.0mm x 115.0mm x 61.0mm)CB, cCSAus, CE
AC/DC CNVRTR 5V +/-12V 12V 80W
AC/DC CNVRTR 5V +/-12V 12V 80W
Active
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
MAP110-4002-ND
MAP110 (110W)
Bulk
ActiveOpen Frame485 ~ 264 VAC5V12V-12V12V-80W (110W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)CB, cCSAus, CE
MAP110-1024
AC/DC CONVERTER 24V 80W
Active
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
179-2456-ND
MAP110 (110W)
Bulk
ActiveOpen Frame185 ~ 264 VAC24V----90W (120W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)CB, cCSAus, CE
AC/DC CONVERTER 12V 80W
AC/DC CONVERTER 12V 80W
MARKETPLACE PRODUCT
$268.71000
37 - Immediate
WECBel Power Solutions
1
Non-Stock
2266-MAP110-1012-ND
MAP110-1012-ND
MAP110 (110W)
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC12V---7.5A90W (120W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)CB, cCSAus, CE
AC/DC CNVRTR 5V +/-15V -5V 80W
AC/DC CNVRTR 5V +/-15V -5V 80W
Active
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
MAP110-4003-ND
MAP110 (110W)
Bulk
ActiveOpen Frame485 ~ 264 VAC5V15V-15V-5V-60W (110W Forced Air)ITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)CB, cCSAus, CE
Showing
1 - 19
of 19

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.