AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Obsolete | Enclosed | 1 | 85 ~ 132 VAC | 24V | - | - | - | - | - | 7.5 A | 180W | ITE (Commercial) | 2 kV | 70% | -10°C ~ 71°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Universal Input | Chassis Mount | 7.87" L x 3.81" W x 3.26" H (200.0mm x 97.0mm x 83.0mm) | CSA, UR | - | |||
0 In Stock | Obsolete | - | Obsolete | Enclosed | 1 | 85 ~ 132 VAC | 24V | - | - | - | - | - | 5 A | 120W | ITE (Commercial) | 2 kV | 70% | -10°C ~ 71°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Universal Input | Chassis Mount | 7.87" L x 3.81" W x 2.48" H (200.0mm x 97.0mm x 63.0mm) | CSA, UR | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 132 VAC | 24V | - | - | - | - | - | 3 A | 72W | ITE (Commercial) | 2 kV | 70% | -10°C ~ 71°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Universal Input | Chassis Mount | 7.09" L x 3.82" W x 1.69" H (180.0mm x 97.0mm x 43.0mm) | CSA, UR | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 132 VAC | 24V | - | - | - | - | - | 1.8 A | 43W | ITE (Commercial) | 2 kV | 70% | -10°C ~ 71°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Universal Input | Chassis Mount | 6.30" L x 3.82" W x 1.69" H (160.0mm x 97.0mm x 43.0mm) | CSA, UR | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 28V | - | - | - | - | - | - | 45W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 6.30" L x 3.82" W x 1.69" H (160.0mm x 97.0mm x 43.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 15V | - | - | - | - | - | - | 180W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 7.87" L x 3.82" W x 3.27" H (200.0mm x 97.0mm x 83.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 15V | - | - | - | - | - | - | 60W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 7.09" L x 3.82" W x 1.69" H (180.0mm x 97.0mm x 43.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 28V | - | - | - | - | - | - | 182W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 7.87" L x 3.82" W x 3.27" H (200.0mm x 97.0mm x 83.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 2V | - | - | - | - | - | - | 12W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 6.30" L x 3.82" W x 1.69" H (160.0mm x 97.0mm x 43.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 2V | - | - | - | - | - | - | 40W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 7.87" L x 3.82" W x 2.48" H (200.0mm x 97.0mm x 63.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 6V | - | - | - | - | - | - | 156W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 7.87" L x 3.82" W x 3.27" H (200.0mm x 97.0mm x 83.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 18V | - | - | - | - | - | - | 63W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 7.09" L x 3.82" W x 1.69" H (180.0mm x 97.0mm x 43.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 9V | - | - | - | - | - | - | 34W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 6.30" L x 3.82" W x 1.69" H (160.0mm x 97.0mm x 43.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 5V | - | - | - | - | - | - | 30W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 6.30" L x 3.82" W x 1.69" H (160.0mm x 97.0mm x 43.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 48V | - | - | - | - | - | - | 43W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 6.30" L x 3.82" W x 1.69" H (160.0mm x 97.0mm x 43.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 18V | - | - | - | - | - | - | 117W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 7.87" L x 3.82" W x 2.48" H (200.0mm x 97.0mm x 63.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 15V | - | - | - | - | - | - | 120W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 7.87" L x 3.82" W x 2.48" H (200.0mm x 97.0mm x 63.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 9V | - | - | - | - | - | - | 108W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 7.87" L x 3.82" W x 2.48" H (200.0mm x 97.0mm x 63.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 48V | - | - | - | - | - | - | 120W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 7.87" L x 3.82" W x 2.48" H (200.0mm x 97.0mm x 63.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 12V | - | - | - | - | - | - | 300W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 9.84" L x 4.59" W x 4.72" H (250.0mm x 116.5mm x 120.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 12V | - | - | - | - | - | - | 120W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 7.87" L x 3.82" W x 2.48" H (200.0mm x 97.0mm x 63.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 6V | - | - | - | - | - | - | 30W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 6.30" L x 3.82" W x 1.69" H (160.0mm x 97.0mm x 43.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 6V | - | - | - | - | - | - | 300W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 9.84" L x 4.59" W x 4.72" H (250.0mm x 116.5mm x 120.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 24V | - | - | - | - | - | - | 300W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 9.84" L x 4.59" W x 4.72" H (250.0mm x 116.5mm x 120.0mm) | CSA, UR, UL | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 18V | - | - | - | - | - | - | 180W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 7.87" L x 3.82" W x 3.27" H (200.0mm x 97.0mm x 83.0mm) | CSA, UR, UL | - |