Showing
1 - 25
of 35
Compare
Mfr Part #
Quantity Available
Price
Series
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
AC/DC CONVERTER 3.3V 42W
RKW03-12R
AC/DC CONVERTER 3.3V 42W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC3.3V----12.5 A42WITE (Commercial)3 kV73%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount5.91" L x 1.22" W x 3.35" H (150.0mm x 31.0mm x 85.0mm)-
AC/DC CONVERTER 3.3V 83W
RKW03-25R
AC/DC CONVERTER 3.3V 83W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC3.3V----25 A83WITE (Commercial)3 kV77%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount7.09" L x 1.57" W x 3.62" H (180.0mm x 40.0mm x 92.0mm)-
AC/DC CONVERTER 3.3V 116W
RKW03-35R
AC/DC CONVERTER 3.3V 116W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC3.3V----35 A116WITE (Commercial)3 kV76%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount7.68" L x 1.97" W x 3.62" H (195.0mm x 50.0mm x 92.0mm)-
AC/DC CONVERTER 5V 50W
RKW05-10R
AC/DC CONVERTER 5V 50W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC5V----10 A50WITE (Commercial)3 kV78%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount5.91" L x 1.22" W x 3.35" H (150.0mm x 31.0mm x 85.0mm)-
AC/DC CONVERTER 5V 100W
RKW05-20R
AC/DC CONVERTER 5V 100W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC5V----20 A100WITE (Commercial)3 kV82%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount7.09" L x 1.57" W x 3.62" H (180.0mm x 40.0mm x 92.0mm)-
AC/DC CONVERTER 5V 150W
RKW05-30R
AC/DC CONVERTER 5V 150W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC5V----30 A150WITE (Commercial)3 kV82%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount7.68" L x 1.97" W x 3.62" H (195.0mm x 50.0mm x 92.0mm)-
AC/DC CONVERTER 5V 30W
RKW05-6R0
AC/DC CONVERTER 5V 30W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC5V----6 A30WITE (Commercial)3 kV78%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount4.88" L x 1.22" W x 3.35" H (124.0mm x 31.0mm x 85.0mm)-
AC/DC CONVERTER 12V 156W
RKW12-13R
AC/DC CONVERTER 12V 156W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC12V----13 A156WITE (Commercial)3 kV84%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount7.68" L x 1.97" W x 3.62" H (195.0mm x 50.0mm x 92.0mm)-
AC/DC CONVERTER 12V 30W
RKW12-2R5
AC/DC CONVERTER 12V 30W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC12V----2.5 A30WITE (Commercial)3 kV82%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount4.88" L x 1.22" W x 3.35" H (124.0mm x 31.0mm x 85.0mm)-
AC/DC CONVERTER 12V 50W
RKW12-4R3
AC/DC CONVERTER 12V 50W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC12V----4.3 A50WITE (Commercial)3 kV80%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount5.91" L x 1.22" W x 3.35" H (150.0mm x 31.0mm x 85.0mm)-
AC/DC CONVERTER 12V 636W
RKW12-53R
AC/DC CONVERTER 12V 636W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC12V----53 A636WITE (Commercial)3 kV84%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount7.88" L x 4.72" W x 3.62" H (200.0mm x 120.0mm x 92.0mm)-
AC/DC CONVERTER 12V 102W
RKW12-8R5
AC/DC CONVERTER 12V 102W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC12V----8.5 A102WITE (Commercial)3 kV84%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount7.09" L x 1.57" W x 3.62" H (180.0mm x 40.0mm x 92.0mm)-
AC/DC CONVERTER 15V 150W
RKW15-10R
AC/DC CONVERTER 15V 150W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC15V----10 A150WITE (Commercial)3 kV84%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount7.68" L x 1.97" W x 3.62" H (195.0mm x 50.0mm x 92.0mm)-
AC/DC CONVERTER 15V 30W
RKW15-2R0
AC/DC CONVERTER 15V 30W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC15V----2 A30WITE (Commercial)3 kV83%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount4.88" L x 1.22" W x 3.35" H (124.0mm x 31.0mm x 85.0mm)-
AC/DC CONVERTER 15V 50W
RKW15-3R5
AC/DC CONVERTER 15V 50W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC15V----3.5 A50WITE (Commercial)3 kV80%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount5.91" L x 1.22" W x 3.35" H (150.0mm x 31.0mm x 85.0mm)-
AC/DC CONVERTER 15V 645W
RKW15-43R
AC/DC CONVERTER 15V 645W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC15V----43 A645WITE (Commercial)3 kV85%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount7.88" L x 4.72" W x 3.62" H (200.0mm x 120.0mm x 92.0mm)-
AC/DC CONVERTER 15V 105W
RKW15-7R0
AC/DC CONVERTER 15V 105W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC15V----7 A105WITE (Commercial)3 kV84%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount7.09" L x 1.57" W x 3.62" H (180.0mm x 40.0mm x 92.0mm)-
AC/DC CONVERTER 24V 30W
RKW24-1R3
AC/DC CONVERTER 24V 30W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC24V----1.3 A30WITE (Commercial)3 kV85%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount4.88" L x 1.22" W x 3.35" H (124.0mm x 31.0mm x 85.0mm)-
AC/DC CONVERTER 24V 648W
RKW24-27R
AC/DC CONVERTER 24V 648W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC24V----27 A648WITE (Commercial)3 kV86%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount7.88" L x 4.72" W x 3.62" H (200.0mm x 120.0mm x 92.0mm)-
AC/DC CONVERTER 24V 648W
RKW24-27RF
AC/DC CONVERTER 24V 648W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC24V----27 A648WITE (Commercial)3 kV86%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount7.88" L x 4.72" W x 3.62" H (200.0mm x 120.0mm x 92.0mm)-
AC/DC CONVERTER 24V 50W
RKW24-2R2
AC/DC CONVERTER 24V 50W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC24V----2.2 A50WITE (Commercial)3 kV82%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount5.91" L x 1.22" W x 3.35" H (150.0mm x 31.0mm x 85.0mm)-
AC/DC CONVERTER 24V 108W
RKW24-4R5
AC/DC CONVERTER 24V 108W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC24V----4.5 A108WITE (Commercial)3 kV85%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount7.09" L x 1.57" W x 3.62" H (180.0mm x 40.0mm x 92.0mm)-
AC/DC CONVERTER 24V 1560W
RKW24-65R
AC/DC CONVERTER 24V 1560W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC24V----65 A1560WITE (Commercial)3 kV86%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount11.81" L x 7.48" W x 3.62" H (300.0mm x 190.0mm x 92.0mm)-
AC/DC CONVERTER 24V 156W
RKW24-6R5
AC/DC CONVERTER 24V 156W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC24V----6.5 A156WITE (Commercial)3 kV86%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount7.68" L x 1.97" W x 3.62" H (195.0mm x 50.0mm x 92.0mm)-
AC/DC CONVERTER 28V 100W
RKW28-3R8
AC/DC CONVERTER 28V 100W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed185 ~ 265 VAC28V----3.8 A100WITE (Commercial)3 kV85%-10°C ~ 71°C (With Derating)Remote On/Off, Remote Sense, Universal InputChassis Mount7.09" L x 1.57" W x 3.62" H (180.0mm x 40.0mm x 92.0mm)-
Showing
1 - 25
of 35

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.