- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $209.93000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 3.3 A | 150W | ITE (Commercial), Medical | 3 kV | 91% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 3.23" W x 1.65" H (160.0mm x 82.0mm x 42.0mm) | CE | |||
3 In Stock | 1 : $308.76000 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 3.3 A | 150W | ITE (Commercial), Medical | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.46" W x 3.23" H (160.0mm x 37.1mm x 82.0mm) | CE | |||
0 In Stock | 1 : $209.93000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 6.5 A | 150W | ITE (Commercial), Medical | 3 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 3.23" W x 1.65" H (160.0mm x 82.0mm x 42.0mm) | CE | |||
0 In Stock | 1 : $209.93000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | 30 A | 150W | ITE (Commercial), Medical | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 3.23" W x 1.65" H (160.0mm x 82.0mm x 42.0mm) | CE | |||
0 In Stock | 1 : $209.93000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | 13 A | 150W | ITE (Commercial), Medical | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.65" W x 3.23" H (160.0mm x 42.0mm x 82.0mm) | CE | |||
0 In Stock | 1 : $209.93000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | 10 A | 150W | ITE (Commercial), Medical | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.65" W x 3.23" H (160.0mm x 41.9mm x 82.0mm) | CE | |||
1 In Stock | 1 : $308.76000 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | 13 A | 150W | ITE (Commercial), Medical | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.46" W x 3.23" H (160.0mm x 37.1mm x 82.0mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | 10 A | 150W | ITE (Commercial), Medical | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.46" W x 3.23" H (160.0mm x 37.1mm x 82.0mm) | CE | |||
0 In Stock 8 Factory | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 6.5 A | 150W | ITE (Commercial), Medical | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.46" W x 3.23" H (160.0mm x 37.1mm x 82.0mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | 30 A | 150W | ITE (Commercial), Medical | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.46" W x 3.23" H (160.0mm x 37.1mm x 82.0mm) | CE |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.