AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,240 In Stock | 1 : $67.00000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 4.17 A | 100W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm) | CB | 62368-1 | |||
789 In Stock | 1 : $67.01000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 14 A | 70W | ITE (Commercial) | 3 kV | 78% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm) | CB | 62368-1 | |||
9 In Stock | 1 : $67.00000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 8.33 A | 100W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm) | CB | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 6.67 A | 100W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm) | CB | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 2.08 A | 100W | ITE (Commercial) | 3 kV | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm) | CB | 62368-1 |