Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RAC02-SE_277/W
AC/DC CONVERTER 24V 2W
$24.18000
616 - Immediate
Recom PowerRecom Power
1
945-2284-ND
POWERLINE RAC02-SE/277/W (2W)
Box
Not For New DesignsEnclosed185 ~ 305 VAC24V---83mA2WHousehold Appliances, ITE (Commercial)3 kV76%-40°C ~ 85°C (With Derating)DC Input Capable, Universal InputChassis Mount1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)CE, cURus
RAC02-SE_277/W
AC/DC CONVERTER 3.3V 2W
$24.52000
118 - Immediate
Recom PowerRecom Power
1
945-2281-ND
POWERLINE RAC02-SE/277/W (2W)
Box
Not For New DesignsEnclosed185 ~ 305 VAC3.3V---600mA2WHousehold Appliances, ITE (Commercial)3 kV67%-40°C ~ 85°C (With Derating)DC Input Capable, Universal InputChassis Mount1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)CE, cURus
RAC02-SE_277/W
AC/DC CONVERTER 5V 2W
$24.18000
51 - Immediate
Recom PowerRecom Power
1
945-2282-ND
POWERLINE RAC02-SE/277/W (2W)
Box
Not For New DesignsEnclosed185 ~ 305 VAC5V---400mA2WHousehold Appliances, ITE (Commercial)3 kV70%-40°C ~ 85°C (With Derating)DC Input Capable, Universal InputChassis Mount1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)CE, cURus
RAC02-SE_277/W
AC/DC CONVERTER 12V 2W
$24.18000
0 - Immediate
Recom PowerRecom Power
1
945-2283-ND
POWERLINE RAC02-SE/277/W (2W)
Box
Not For New DesignsEnclosed185 ~ 305 VAC12V---167mA2WHousehold Appliances, ITE (Commercial)3 kV73%-40°C ~ 85°C (With Derating)DC Input Capable, Universal InputChassis Mount1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)CE, cURus
Showing
1 - 4
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.