AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : $159.55000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 10 A | 150W | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 50°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cETLus, EAC, FCC, SIQ, UkrSEPRO, VCCI | 60601-1-11; 60601-1-2; 60950-1 | |||
53 In Stock | 1 : $154.76000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 6.25 A | 150W | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 50°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cETLus, EAC, FCC, SIQ, UkrSEPRO, VCCI | 60601-1-11; 60601-1-2; 60950-1 |