AC DC Converters

Results: 3
Voltage - Output 1
12V24V48V
Current - Output 1
5.25 A10.5 A19 A
Power (Watts)
120W (228W Forced Air)250W
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
MBC250-1012G
MBC250-1048G
AC/DC CONVERTER 48V 250W
Bel Power Solutions
33
In Stock
1 : $345.85000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
5.25 A
250W
Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
-
MBC250-1012G
MBC250-1024G
AC/DC CONVERTER 24V 250W
Bel Power Solutions
0
In Stock
Check Lead Time
30 : $313.42600
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
10.5 A
250W
Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
-
MBC250-1012G
MBC250-1012G
AC/DC CONVERTER 12V 120W
Bel Power Solutions
0
In Stock
Check Lead Time
60 : $302.61817
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
19 A
120W (228W Forced Air)
Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
-
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.