AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
0
In Stock
398
Marketplace
Obsolete
Bulk
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
2 A
120W (175W Forced Air)
Medical
4 kV
90%
-10°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
CE
0
In Stock
314
Marketplace
Check Lead Time
90 : $203.76089
Bulk
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
56V
-
-
-
-
2.1 A
120W (175W Forced Air)
Medical
4 kV
90%
-10°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
CE
0
In Stock
154
Marketplace
Check Lead Time
90 : $203.76089
Bulk
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
8 A
120W (175W Forced Air)
Medical
4 kV
90%
-10°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
CE
10
In Stock
1 : $235.64000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
10 A
120W (175W Forced Air)
Medical
4 kV
90%
-10°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
CE
0
In Stock
22
Marketplace
Obsolete
Bulk
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
5 A
120W (175W Forced Air)
Medical
4 kV
90%
-10°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
CE
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.