Showing
1 - 10
of 10
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
HWS1000 Series
AC/DC CONVERTER 24V 1000W
$1,692.78000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
285-2326-ND
HWS (1000W)
Bulk
ActiveEnclosed185 ~ 265 VAC24V---46A1000WITE (Commercial)3 kV87%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputChassis Mount9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm)CE
HWS1000 Series
AC/DC CONVERTER 48V 1000W
$1,692.78000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
HWS1000-48-ND
HWS (1000W)
Bulk
ActiveEnclosed185 ~ 265 VAC48V----1000WITE (Commercial)3 kV88%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputChassis Mount9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm)CE
HWS1000 Series
AC/DC CONVERTER 12V 1000W
$1,692.78000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
Non-Stock
HWS1000-12-ND
HWS (1000W)
Bulk
ActiveEnclosed185 ~ 265 VAC12V---88A1000WITE (Commercial)3 kV85%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputChassis Mount9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm)CE
HWS1000 Series
AC/DC CONVERTER 15V 1000W
$1,692.78000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
Non-Stock
HWS1000-15-ND
HWS (1000W)
Bulk
ActiveEnclosed185 ~ 265 VAC15V---70A1000WITE (Commercial)3 kV85%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputChassis Mount9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm)CE
HWS1000 Series
AC/DC CONVERTER 3V 1000W
$1,692.78000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
Non-Stock
HWS1000-3-ND
HWS (1000W)
Bulk
ActiveEnclosed185 ~ 265 VAC3V---200A1000WITE (Commercial)3 kV73%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputChassis Mount9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm)CE
HWS1000 Series
AC/DC CONVERTER 36V 1000W
$1,692.78000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
Non-Stock
HWS1000-36-ND
HWS (1000W)
Bulk
ActiveEnclosed185 ~ 265 VAC36V---29.3A1000WITE (Commercial)3 kV88%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputChassis Mount9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm)CE
HWS1000 Series
AC/DC CONVERTER 5V 1000W
$1,692.78000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
Non-Stock
HWS1000-5-ND
HWS (1000W)
Bulk
ActiveEnclosed185 ~ 265 VAC5V---200A1000WITE (Commercial)3 kV78%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputChassis Mount9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm)CE
HWS1000 Series
AC/DC CONVERTER 6V 1000W
$1,692.78000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
Non-Stock
HWS1000-6-ND
HWS (1000W)
Bulk
ActiveEnclosed185 ~ 265 VAC6V---167A1000WITE (Commercial)3 kV81%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputChassis Mount9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm)CE
HWS1000 Series
AC/DC CONVERTER 60V 1000W
$1,692.78000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
Non-Stock
HWS1000-60-ND
HWS (1000W)
Bulk
ActiveEnclosed185 ~ 265 VAC60V---18A1000WITE (Commercial)3 kV88%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputChassis Mount9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm)CE
HWS1000 Series
AC/DC CONVERTER 7V 1000W
$1,692.78000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
Non-Stock
HWS1000-7-ND
HWS (1000W)
Bulk
ActiveEnclosed185 ~ 265 VAC7V---134A1000WITE (Commercial)3 kV82%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputChassis Mount9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm)CE
Showing
1 - 10
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.