- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : $2,035.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | 65A | 1500W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | |||
2 In Stock | 1 : $2,035.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 60V | - | - | - | 26A | 1500W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | |||
0 In Stock | 1 : $2,035.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 15V | - | - | - | 100A | 1500W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | |||
0 In Stock | 1 : $1,821.29000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | 65A | 1500W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | |||
0 In Stock | 1 : $2,035.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 125A | 1500W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | |||
0 In Stock | 1 : $2,035.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 36V | - | - | - | 42A | 1500W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | |||
0 In Stock | 1 : $2,035.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | 32A | 1500W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | |||
0 In Stock | 1 : $2,035.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | 65A | 1500W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | |||
0 In Stock | 1 : $2,035.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 5V | - | - | - | 300A | 1500W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | |||
0 In Stock | 1 : $2,035.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 6V | - | - | - | 250A | 1500W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE |