AC DC Converters

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
1,163
In Stock
1 : $204.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
7.5 A
180W (200W Forced Air)
ITE (Commercial)
4 kV
88%
-10°C ~ 70°C
DC Input Capable, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)
CE
80
In Stock
1 : $204.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
3.75 A
180W (200W Forced Air)
ITE (Commercial)
4 kV
88%
-10°C ~ 70°C
DC Input Capable, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)
CE
849
In Stock
1 : $173.51000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
15 A
180W (200W Forced Air)
ITE (Commercial)
4 kV
88%
-10°C ~ 70°C
DC Input Capable, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)
CE
0
In Stock
Check Lead Time
40 : $180.90025
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
12 A
180W (200W Forced Air)
ITE (Commercial)
4 kV
88%
-10°C ~ 70°C
DC Input Capable, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)
CE
0
In Stock
Check Lead Time
40 : $180.90025
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
18V
-
-
-
-
10 A
180W (200W Forced Air)
ITE (Commercial)
4 kV
88%
-10°C ~ 70°C
DC Input Capable, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)
CE
0
In Stock
Check Lead Time
40 : $180.90025
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
28V
-
-
-
-
6.4 A
180W (200W Forced Air)
ITE (Commercial)
4 kV
88%
-10°C ~ 70°C
DC Input Capable, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)
CE
0
In Stock
Check Lead Time
40 : $180.90025
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
32V
-
-
-
-
5.62 A
180W (200W Forced Air)
ITE (Commercial)
4 kV
88%
-10°C ~ 70°C
DC Input Capable, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)
CE
0
In Stock
Check Lead Time
40 : $180.90025
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
36V
-
-
-
-
5 A
180W (200W Forced Air)
ITE (Commercial)
4 kV
88%
-10°C ~ 70°C
DC Input Capable, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)
CE
Showing
of 8

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.