AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LB240S
AC/DC CONVERTER 56V 240W
SL POWER / Advanced Energy
63
In Stock
1 : $219.38000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
56V
-
-
-
-
4.29 A
240W
ITE (Commercial)
3 kV
92%
-10°C ~ 70°C
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.1mm)
CE
LB240S
AC/DC CONVERTER 48V 240W
SL POWER / Advanced Energy
0
In Stock
141
Marketplace
Check Lead Time
80 : $190.25638
Bulk
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
5 A
240W
ITE (Commercial)
3 kV
92%
-10°C ~ 70°C
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.1mm)
CE
LB240S
AC/DC CONVERTER 24V 240W
SL POWER / Advanced Energy
26
In Stock
1 : $219.25000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
10 A
240W
ITE (Commercial)
3 kV
90%
-10°C ~ 70°C
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.1mm)
CE
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.