Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MFG_CCH400-600_cut_disty
CCH600PS12
AC/DC CONVERTER 12V 603W
XP Power
87
In Stock
1 : $1,046.29000
Box
Box
ActiveEnclosed190 ~ 264 VAC12V----50 A603WITE (Commercial)3 kV90%-40°C ~ 85°CAdjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal InputChassis Mount8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm)CB, TUV, UL62368-1
MFG_CCH400-600_cut_disty
CCH600PS28
AC/DC CONVERTER 28V 605W
XP Power
98
In Stock
1 : $1,046.29000
Box
Box
ActiveEnclosed190 ~ 264 VAC28V----21.5 A605WITE (Commercial)3 kV90%-40°C ~ 85°CAdjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal InputChassis Mount8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm)CB, TUV, UL62368-1
MFG_CCH400-600_cut_disty
CCH600PS24
AC/DC CONVERTER 24V 603W
XP Power
0
In Stock
Check Lead Time
1 : $1,046.29000
Box
Box
ActiveEnclosed190 ~ 264 VAC24V----25 A603WITE (Commercial)3 kV90%-40°C ~ 85°CAdjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal InputChassis Mount8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm)CB, TUV, UL62368-1
MFG_CCH400-600_cut_disty
CCH600PS48
AC/DC CONVERTER 48V 603W
XP Power
0
In Stock
Check Lead Time
1 : $1,046.29000
Box
Box
ActiveEnclosed190 ~ 264 VAC48V----12.5 A603WITE (Commercial)3 kV90%-40°C ~ 85°CAdjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal InputChassis Mount8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm)CB, TUV, UL62368-1
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.