AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155 In Stock | 1 : $24.49000 Box | Box | Active | Open Frame | 1 | 90 ~ 305 VAC | 24V | - | - | - | - | - | 2.5 A | 60W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -10°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm) | CB, CE, UKCA, UL | 60335-1; 60950-1; 62368-1 | |||
23 In Stock | 1 : $24.49000 Box | Box | Active | Open Frame | 1 | 90 ~ 305 VAC | 15V | - | - | - | - | - | 4 A | 60W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -10°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm) | CB, CE, UKCA, UL | 60335-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $24.49000 Box | Box | Active | Open Frame | 1 | 90 ~ 305 VAC | 12V | - | - | - | - | - | 5 A | 60W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -10°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm) | CB, CE, UKCA, UL | 60335-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $24.49000 Box | Box | Active | Open Frame | 1 | 90 ~ 305 VAC | 48V | - | - | - | - | - | 1.25 A | 60W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -10°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm) | CB, CE, UKCA, UL | 60335-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $24.49000 Box | Box | Active | Open Frame | 1 | 90 ~ 305 VAC | 5V | - | - | - | - | - | 8 A | 40W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -10°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm) | CB, CE, UKCA, UL | 60335-1; 60950-1; 62368-1 |