Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LCS150US24
LCS150US24
AC/DC CONVERTER 24V 156W
XP Power
254
In Stock
1 : $34.25000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----6.5 A156WHousehold Appliances, ITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, EN, UKCA, UL60335-1; 62368-1
LCS150US24
LCS150US48
AC/DC CONVERTER 48V 158W
XP Power
68
In Stock
1 : $36.17000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC48V-----3.3 A158WHousehold Appliances, ITE (Commercial), Industrial4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, EN, UKCA, UL60335-1; 62368-1
LCS150US24
LCS150US12
AC/DC CONVERTER 12V 150W
XP Power
47
In Stock
1 : $36.17000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----12.5 A150WHousehold Appliances, ITE (Commercial), Industrial4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, EN, UKCA, UL60335-1; 62368-1
LCS150US24
LCS150US36
AC/DC CONVERTER 36V 155W
XP Power
45
In Stock
1 : $36.17000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC36V-----4.3 A155WHousehold Appliances, ITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, EN, UKCA, UL60335-1; 62368-1
LCS150US24
LCS150US15
AC/DC CONVERTER 15V 150W
XP Power
8
In Stock
1 : $36.17000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V-----10 A150WHousehold Appliances, ITE (Commercial), Industrial4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, EN, UKCA, UL60335-1; 62368-1
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.