Showing
1 - 25
of 871
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
AC/DC CONVERTER
AC/DC CONVERTER
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-2Q-2Q-20-ND
MP8 (1000W)
-
ObsoleteEnclosed185 ~ 264 VAC, 120 ~ 300 VDC24V---30A1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
AC/DC CONVERTER
AC/DC CONVERTER
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-1E-1R-4NN-00-ND
MP8 (1000W)
Bag
ObsoleteEnclosed485 ~ 264 VAC, 120 ~ 300 VDC5V28V15V15V35A, 6.7A, 8A, 4A1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-1A-1E-1E-1L-1L-1Q-00-ND
MP8 (1000W)
Bag
ObsoleteEnclosed685 ~ 264 VAC, 120 ~ 300 VDC2V5V5V12V35A, 35A, 35A, 17A, 17A, 8.5A1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-3Q-2E-4LL-00-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC, 120 ~ 300 VDC24V5V12V12V-1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-3W-1W-30-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed185 ~ 264 VAC, 120 ~ 300 VDC48V----1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-1E-1E-1N-4LL-01-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed585 ~ 264 VAC, 120 ~ 300 VDC5V5V15V12V-1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-3E-1L-4LE-03-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC, 120 ~ 300 VDC5V12V12V5V-1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-2Q-2Q-1L-20-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed285 ~ 264 VAC, 120 ~ 300 VDC24V12V---1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-3E-1E-4LL-00-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC, 120 ~ 300 VDC5V5V12V12V-1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-2E-2L-1D-LLE-00-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed685 ~ 264 VAC, 120 ~ 300 VDC5V12V3.3V12V-1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-2Q-2Q-1E-20-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed285 ~ 264 VAC, 120 ~ 300 VDC24V5V---1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-2E-2L-1D-1Q-00-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC, 120 ~ 300 VDC5V12V3.3V24V-1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-2W-2W-2W-00-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed385 ~ 264 VAC, 120 ~ 300 VDC48V48V48V--1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-3Q-1Q-10-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed185 ~ 264 VAC, 120 ~ 300 VDC24V----1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-3E-2D-4LL-00-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC, 120 ~ 300 VDC5V3.3V12V12V-1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-3I-1I-1O-1O-00-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC, 120 ~ 300 VDC8V8V18V18V-1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-3E-1L-LLE-00-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed585 ~ 264 VAC, 120 ~ 300 VDC5V12V12V12V-1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-3L-1E-1I-1L-00-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC, 120 ~ 300 VDC12V5V8V12V-1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-3D-2L-1Q-00-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed385 ~ 264 VAC, 120 ~ 300 VDC3.3V12V24V--1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-3R-1J-1P-1P-00-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC, 120 ~ 300 VDC28V10V20V20V-1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-3L-1E-00-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed285 ~ 264 VAC, 120 ~ 300 VDC12V5V---1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-3E-1D-1F-1L-00-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC, 120 ~ 300 VDC5V3.3V5.2V12V-1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-3E-1D-1L-4LE-00-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed585 ~ 264 VAC, 120 ~ 300 VDC5V3.3V12V12V-1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-3L-1E-1I-LLL-00-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed685 ~ 264 VAC, 120 ~ 300 VDC12V5V8V12V-1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
MP CONFIGURABLE POWER SUPPLY
MP CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
MP8-2E-2L-4LN-00-ND
MP8 (1000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC, 120 ~ 300 VDC5V12V12V15V-1000WITE (Commercial), Medical85%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)CB, CE, CSA, UL, VDE
Showing
1 - 25
of 871

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.