AC DC Converters

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results
Applied FiltersRemove All

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LEB225F_Open Frame
LEB225F-0524
AC/DC CONVERTER 5V 24V 225W
Cosel USA, Inc.
0
In Stock
1 : $287.11000
Box
Box
Obsolete
Open Frame
2
85 ~ 264 VAC
5V
24V
-
-
-
5 A
9 A
225W
ITE (Commercial)
-
83%
-10°C ~ 70°C (With Derating)
DC Input Capable, Universal Input
Chassis Mount
-
CE, cURus, TUV
LEB225F_Enclosed
LEB225F-0524-SN
AC/DC CONVERTER 5V 24V 225W
Cosel USA, Inc.
0
In Stock
1 : $302.55000
Box
Box
Obsolete
Enclosed
2
85 ~ 264 VAC
5V
24V
-
-
-
5 A
9 A
225W
ITE (Commercial)
-
83%
-10°C ~ 70°C (With Derating)
DC Input Capable, Universal Input
Chassis Mount
-
CE, cURus, TUV
LEB225F_Enclosed
LEB225F-0512-SN
AC/DC CONVERTER 5V 12V
Cosel USA, Inc.
0
In Stock
1 : $302.55000
Box
Box
Obsolete
Enclosed
2
85 ~ 264 VAC
5V
12V
-
-
-
5 A
20 A
-
ITE (Commercial)
3 kV
79%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Open Frame
LEB225F-0324
AC/DC CONVERTER 3.3V 24V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
2
85 ~ 264 VAC
3.3V
24V
-
-
-
5 A
14 A
-
ITE (Commercial)
3 kV
83%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Open Frame
LEB225F-0512
AC/DC CONVERTER 5V 12V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
2
85 ~ 264 VAC
5V
12V
-
-
-
5 A
20 A
-
ITE (Commercial)
3 kV
79%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Enclosed
LEB225F-0512-SNY
AC/DC CONVERTER 5V 12V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Enclosed
2
85 ~ 264 VAC
5V
12V
-
-
-
5 A
20 A
-
ITE (Commercial)
3 kV
79%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Open Frame
LEB225F-0512-Y
AC/DC CONVERTER 5V 12V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
2
85 ~ 264 VAC
5V
12V
-
-
-
5 A
20 A
-
ITE (Commercial)
3 kV
79%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Open Frame
LEB225F-0512-Z25
AC/DC CONVERTER 5V 12V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
2
85 ~ 264 VAC
5V
12V
-
-
-
5 A
20 A
-
ITE (Commercial)
3 kV
79%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Open Frame
LEB225F-0524-G
AC/DC CONVERTER 5V 24V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
2
85 ~ 264 VAC
5V
24V
-
-
-
5 A
14 A
-
ITE (Commercial)
3 kV
83%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Open Frame
LEB225F-0524-GR
AC/DC CONVERTER 5V 24V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
2
85 ~ 264 VAC
5V
24V
-
-
-
5 A
14 A
-
ITE (Commercial)
3 kV
83%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Open Frame
LEB225F-0524-R
AC/DC CONVERTER 5V 24V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
2
85 ~ 264 VAC
5V
24V
-
-
-
5 A
14 A
-
ITE (Commercial)
3 kV
83%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Open Frame
LEB225F-0524-RY
AC/DC CONVERTER 5V 24V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
2
85 ~ 264 VAC
5V
24V
-
-
-
5 A
14 A
-
ITE (Commercial)
3 kV
83%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Open Frame
LEB225F-0524-S
AC/DC CONVERTER 5V 24V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
2
85 ~ 264 VAC
5V
24V
-
-
-
5 A
14 A
-
ITE (Commercial)
3 kV
83%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Enclosed
LEB225F-0524-SNG
AC/DC CONVERTER 5V 24V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Enclosed
2
85 ~ 264 VAC
5V
24V
-
-
-
5 A
14 A
-
ITE (Commercial)
3 kV
83%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Enclosed
LEB225F-0524-SNR
AC/DC CONVERTER 5V 24V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Enclosed
2
85 ~ 264 VAC
5V
24V
-
-
-
5 A
14 A
-
ITE (Commercial)
3 kV
83%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Enclosed
LEB225F-0524-SNT
AC/DC CONVERTER 5V 24V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Enclosed
2
85 ~ 264 VAC
5V
24V
-
-
-
5 A
14 A
-
ITE (Commercial)
3 kV
83%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Enclosed
LEB225F-0524-SNY
AC/DC CONVERTER 5V 24V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Enclosed
2
85 ~ 264 VAC
5V
24V
-
-
-
5 A
14 A
-
ITE (Commercial)
3 kV
83%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Open Frame
LEB225F-0524-T
AC/DC CONVERTER 5V 24V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
2
85 ~ 264 VAC
5V
24V
-
-
-
5 A
14 A
-
ITE (Commercial)
3 kV
83%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Open Frame
LEB225F-0524-TY
AC/DC CONVERTER 5V 24V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
2
85 ~ 264 VAC
5V
24V
-
-
-
5 A
14 A
-
ITE (Commercial)
3 kV
83%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Open Frame
LEB225F-0524-U
AC/DC CONVERTER 5V 24V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
2
85 ~ 264 VAC
5V
24V
-
-
-
5 A
14 A
-
ITE (Commercial)
3 kV
83%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
LEB225F_Open Frame
LEB225F-0524-Y
AC/DC CONVERTER 5V 24V
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
2
85 ~ 264 VAC
5V
24V
-
-
-
5 A
14 A
-
ITE (Commercial)
3 kV
83%
-10°C ~ 70°C
-
Chassis Mount
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
CE, cURus, TUV
Showing
of 21

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.