AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,461 In Stock | 1 : $33.97000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | 3 A | 35W | ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm) | CE | |||
143 In Stock | 1 : $33.97000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | 1.5 A | 35W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm) | CE | |||
378 In Stock | 1 : $33.97000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 15V | - | - | - | - | 2.4 A | 35W | ITE (Commercial) | 3 kV | 83% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm) | CE | |||
155 In Stock 260 Factory | 1 : $35.37000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 48V | - | - | - | - | 800 mA | 35W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm) | CE | |||
55 In Stock 280 Factory | 1 : $20.33000 Bulk 1 : $35.37000 Bulk | Bulk Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 36V | - | - | - | - | 1 A | 35W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm) | CE | |||
0 In Stock | 1 : $35.37000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 5V | - | - | - | - | 7 A | 35W | ITE (Commercial) | 3 kV | 78% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm) | CE | |||
0 In Stock | 20 : $33.53600 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 3.3V | - | - | - | - | 7 A | 35W | ITE (Commercial) | 3 kV | 75% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm) | CE |