Showing
1 - 11
of 11
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
HWS Series
AC/DC CONVERTER 12V 600W
$812.01000
31 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
285-1359-ND
HWS (600W)
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC12V---53A600WITE (Commercial)3 kV83%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal InputChassis Mount6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm)CE
HWS Series
AC/DC CONVERTER 5V 600W
$812.01000
17 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
285-1370-ND
HWS (600W)
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC5V---120A600WITE (Commercial)3 kV83%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal InputChassis Mount6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm)CE
HWS Series
AC/DC CONVERTER 24V 600W
$812.01000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
285-1363-ND
HWS (600W)
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC24V---27A600WITE (Commercial)3 kV85%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal InputChassis Mount6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm)CE
HWS Series
AC/DC CONVERTER 48V 600W
$812.01000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
285-1368-ND
HWS (600W)
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC48V---13A600WITE (Commercial)3 kV85%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal InputChassis Mount6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm)CE
HWS Series
AC/DC CONVERTER 15V 600W
$812.01000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
285-1361-ND
HWS (600W)
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC15V---43A600WITE (Commercial)3 kV85%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal InputChassis Mount6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm)CE
HWS Series
AC/DC CONVERTER 3.3V 600W
$812.01000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
Non-Stock
285-1366-ND
HWS (600W)
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC3.3V---120A600WITE (Commercial)3 kV78%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal InputChassis Mount6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm)CE
HWS Series
AC/DC CONVERTER 24V 600W
$812.01000
0 - Immediate
9 - Factory
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
Non-Stock
HWS60024/RY-ND
HWS (600W)
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC24V---27A600WITE (Commercial)3 kV85%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal InputChassis Mount6.50" L x 3.94" W x 3.23" H (165.1mm x 100.0mm x 82.0mm)CE
HWS Series
AC/DC CONVERTER 12V 600W
$877.85000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
Non-Stock
HWS60012/PV-ND
HWS (600W)
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC12V---53A600WITE (Commercial)3 kV83%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal InputChassis Mount6.50" L x 3.94" W x 3.23" H (165.1mm x 100.0mm x 82.0mm)CE
HWS Series
AC/DC CONVERTER 15V 600W
$877.85000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
Non-Stock
HWS60015/PV-ND
HWS (600W)
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC15V---43A600WITE (Commercial)3 kV85%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal InputChassis Mount6.50" L x 3.94" W x 3.23" H (165.1mm x 100.0mm x 82.0mm)CE
HWS Series
AC/DC CONVERTER 24V 600W
$877.85000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
Non-Stock
HWS60024/PV-ND
HWS (600W)
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC24V---27A600WITE (Commercial)3 kV85%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal InputChassis Mount6.50" L x 3.94" W x 3.23" H (165.1mm x 100.0mm x 82.0mm)CE
HWS Series
AC/DC CONVERTER 48V 600W
$877.85000
0 - Immediate
TDK-Lambda Americas IncTDK-Lambda Americas Inc
1
Non-Stock
HWS60048/PV-ND
HWS (600W)
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC48V---13A600WITE (Commercial)3 kV85%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal InputChassis Mount6.50" L x 3.94" W x 3.23" H (165.1mm x 100.0mm x 82.0mm)CE
Showing
1 - 11
of 11

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.