Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
ECS45
AC/DC CONVERTER 12V 45W
$57.60000
0 - Immediate
XP PowerXP Power
1
1470-1287-ND
ECS (45W)
Box
ActiveOpen Frame180 ~ 264 VAC12V---45WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CB62368-1
ECS45
AC/DC CONVERTER 15V 45W
$57.60000
0 - Immediate
XP PowerXP Power
1
1470-1288-ND
ECS (45W)
Box
ActiveOpen Frame180 ~ 264 VAC15V---45WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CB62368-1
ECS45
AC/DC CONVERTER 24V 45W
$57.60000
0 - Immediate
XP PowerXP Power
1
1470-1289-ND
ECS (45W)
Box
ActiveOpen Frame180 ~ 264 VAC24V---45WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CB62368-1
ECS45
AC/DC CONVERTER 5V 45W
$57.59000
0 - Immediate
XP PowerXP Power
1
1470-1286-ND
ECS (45W)
Box
ActiveOpen Frame180 ~ 264 VAC5V---45WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CB62368-1
ECS60
AC/DC CONVERTER 5V 60W
$74.31000
0 - Immediate
XP PowerXP Power
1
1470-1291-ND
ECS (45W)
Box
ActiveOpen Frame180 ~ 264 VAC5V---60WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CB62368-1
ECS45
AC/DC CONVERTER 48V 45W
$54.34000
0 - Immediate
XP PowerXP Power
1
Non-Stock
1470-1290-ND
ECS (45W)
Box
ActiveOpen Frame180 ~ 264 VAC48V---45WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CB62368-1
Showing
1 - 6
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.