AC DC Converters

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
HEP-600
HEP-600-12
AC/DC CONVERTER 12V 480W
MEAN WELL USA Inc.
60
In Stock
1 : $353.72000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
12V
-
-
-
-
40 A
480W
ITE (Commercial)
3.75 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC
Chassis Mount
11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
CB, CE, cURus, TUV
HEP-600
HEP-600-48
AC/DC CONVERTER 48V 600W
MEAN WELL USA Inc.
27
In Stock
1 : $353.72000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
48V
-
-
-
-
12.5 A
600W
ITE (Commercial)
3.75 kV
96%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC
Chassis Mount
11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
CB, CE, cURus, TUV
HEP-600
HEP-600-42
AC/DC CONVERTER 42V 601W
MEAN WELL USA Inc.
81
In Stock
1 : $353.72000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
42V
-
-
-
-
14.3 A
601W
ITE (Commercial)
3.75 kV
96%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC
Chassis Mount
11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
CB, CE, cURus, TUV
HEP-600
HEP-600-30
AC/DC CONVERTER 30V 600W
MEAN WELL USA Inc.
23
In Stock
1 : $353.72000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
30V
-
-
-
-
20 A
600W
ITE (Commercial)
3.75 kV
95.5%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC
Chassis Mount
11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
CB, CE, cURus, TUV
HEP-600
HEP-600-54
AC/DC CONVERTER 54V 605W
MEAN WELL USA Inc.
22
In Stock
1 : $353.72000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
54V
-
-
-
-
11.2 A
605W
ITE (Commercial)
3.75 kV
96%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC
Chassis Mount
11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
CB, CE, cURus, TUV
HEP-600
HEP-600-36
AC/DC CONVERTER 36V 601W
MEAN WELL USA Inc.
11
In Stock
1 : $353.72000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
36V
-
-
-
-
16.7 A
601W
ITE (Commercial)
3.75 kV
95.5%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC
Chassis Mount
11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
CB, CE, cURus, TUV
HEP-600
HEP-600-15
AC/DC CONVERTER 15V 540W
MEAN WELL USA Inc.
5
In Stock
1 : $353.72000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
15V
-
-
-
-
36 A
540W
ITE (Commercial)
3.75 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC
Chassis Mount
11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
CB, CE, cURus, TUV
HEP-600
HEP-600-20
AC/DC CONVERTER 20V 560W
MEAN WELL USA Inc.
3
In Stock
1 : $353.72000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
20V
-
-
-
-
28 A
560W
ITE (Commercial)
3.75 kV
95%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC
Chassis Mount
11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
CB, CE, cURus, TUV
HEP-600
HEP-600-24
AC/DC CONVERTER 24V 600W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $353.72000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
24V
-
-
-
-
25 A
600W
ITE (Commercial)
3.75 kV
95%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC
Chassis Mount
11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
CB, CE, cURus, TUV
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.