Showing
1 - 24
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RWS600Bxx
RWS600B-12
AC/DC CONVERTER 12V 600W
TDK-Lambda Americas Inc
55
In Stock
1 : $294.60000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC12V----50 A600WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
RWS600Bxx
RWS600B-24
AC/DC CONVERTER 24V 600W
TDK-Lambda Americas Inc
1,130
In Stock
1 : $294.60000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC24V----25 A600WITE (Commercial)3 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
RWS600B36
RWS600B-15
AC/DC CONVERTER 15V 600W
TDK-Lambda Americas Inc
10
In Stock
1 : $294.60000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC15V----40 A600WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
RWS600B36
RWS600B-36
AC/DC CONVERTER 36V 601W
TDK-Lambda Americas Inc
6
In Stock
1 : $294.60000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC36V----16.7 A601WITE (Commercial)3 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
14
In Stock
1 : $460.19000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC48V----12.5 A600WITE (Commercial)3 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
RWS600B48
RWS600B-48
AC/DC CONVERTER 48V 600W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $294.60000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC48V----12.5 A600WITE (Commercial)3 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
RWS600Bxx
RWS600B-5
AC/DC CONVERTER 5V 600W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $294.60000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC5V----100 A600WITE (Commercial)3 kV77%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC12V----50 A600WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC36V----16.7 A601WITE (Commercial)3 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC12V----50 A600WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
RWS600B36
RWS600B-12/FO
AC/DC CONVERTER 12V 600W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC12V----50 A600WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC15V----40 A600WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
RWS600B36
RWS600B-15/FO
AC/DC CONVERTER 15V 600W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC15V----40 A600WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC15V----40 A600WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC24V----25 A600WITE (Commercial)3 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
RWS600B36
RWS600B-24/FO
AC/DC CONVERTER 24V 600W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC24V----25 A600WITE (Commercial)3 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC24V----25 A600WITE (Commercial)3 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC36V----16.7 A601WITE (Commercial)3 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
RWS600B36
RWS600B-36/FO
AC/DC CONVERTER 36V 601W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC36V----16.7 A601WITE (Commercial)3 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC48V----12.5 A600WITE (Commercial)3 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
RWS600B36
RWS600B-48/FO
AC/DC CONVERTER 48V 600W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC48V----12.5 A600WITE (Commercial)3 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC5V----100 A600WITE (Commercial)3 kV77%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC5V----100 A600WITE (Commercial)3 kV77%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
0
In Stock
Check Lead Time
1 : $460.19000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC5V----100 A600WITE (Commercial)3 kV77%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputChassis Mount7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)CE
Showing
1 - 24
of 24

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.