Showing
1 - 25
of 711
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A0-A0-A1-A2-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC2V2V3.3V5V60A, 60A, 60A, 60A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A1-A1-A1-A2-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC3.3V3.3V3.3V5V60A, 60A, 60A, 60A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A1-A2-A3-B3-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC3.3V5V12V12V60A, 60A, 25A, 50A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A1-B2-E33-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC3.3V5V12V12V60A, 120A, 10.5A, 10A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A2-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed185 ~ 264 VAC5V---60A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A2-A0-A4-A4-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC5V2V15V15V60A, 60A, 20A, 20A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A2-A0-A8-A3-00-588-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC5V2V-12V60A, 60A, -, 25A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A2-A2-A9-E23-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed585 ~ 264 VAC5V5V48V5V60A, 60A, 6.3A, 25A, 10A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A2-A2-A9-F233-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed685 ~ 264 VAC5V5V48V5V60A, 60A, 6.3A, 25A, 5A, 5A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A2-A2-G13-G13-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed685 ~ 264 VAC5V5V3.3V12V60A, 60A, 50A, 20A, 50A, 20A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A2-A4-A4-A5-00-517-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC5V15V15V24V60A, 20A, 20A, 12.5A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A2-A4-A4-A5-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC5V15V15V24V60A, 20A, 20A, 12.5A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A2-A5-H032-H355-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed885 ~ 264 VAC5V24V2V12V60A, 12.5A, 50A, 10A, 10A, 21A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A2-A6-E44-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC5V28V15V15V60A, 10.7A, 8.3A, 10A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A2-B6-E44-00-677-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC5V28V15V15V60A, 21.4A, 8.3A, 10A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A2-E13-E33-E36-00-675-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed785 ~ 264 VAC5V3.3V12V12V60A, 25A, 10A, 10.5A, 10A, 10.5A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A2-E13-E33-E36-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed785 ~ 264 VAC5V3.3V12V12V60A, 25A, 10A, 10.5A, 10A, 10.5A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A2-E22-E33-E20-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed785 ~ 264 VAC5V5V5V12V60A, 25A, 10A, 10.5A, 10A, 25A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A2-G33-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed385 ~ 264 VAC5V12V12V-60A, 21A, 20A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A2-G44-E55-F242-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed885 ~ 264 VAC5V15V15V24V60A, 16.6A, 20A, 5.3A, 5A, 25A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A3-A4-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed285 ~ 264 VAC12V15V--25A, 20A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A4-A4-A2-A0-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC15V15V5V2V20A, 20A, 60A, 60A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A5-A5-G32-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed485 ~ 264 VAC24V24V12V5V12.5A, 12.5A, 21A, 20A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A5-A7-G22-E33-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed685 ~ 264 VAC24V36V5V5V12.5A, 8.3A, 50A, 20A, 10.5A, 10A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
VS CONFIGURABLE POWER SUPPLY
VS CONFIGURABLE POWER SUPPLY
Obsolete
0 - Immediate
Artesyn Embedded PowerArtesyn Embedded Power
-
Non-Stock
VS3-A5-H544-F233-00-CE-ND
VS3 (2000W)
Bulk
ObsoleteEnclosed785 ~ 264 VAC24V24V15V15V12.5A, 10.5A, 10A, 10A, 25A, 5A2000WITE (Commercial)2 kV82%-10°C ~ 50°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Universal InputChassis Mount11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)CB, CE, CSA, UL, VDE
Showing
1 - 25
of 711

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.