Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VCT
AC/DC CONVERTER 12V 60W
$50.54000
226 - Immediate
XP PowerXP Power
1
1470-2293-ND
VCT (60W)
Box
ActiveOpen Frame185 ~ 264 VAC12V---60WITE (Commercial)3 kV87%-10°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm)-62368-1
VCT
AC/DC CONVERTER 15V 60W
$50.53000
27 - Immediate
XP PowerXP Power
1
1470-2294-ND
VCT (60W)
Box
ActiveOpen Frame185 ~ 264 VAC15V---60WITE (Commercial)3 kV87%-10°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm)-62368-1
VCT
AC/DC CONVERTER 5V 40W
$50.53000
0 - Immediate
XP PowerXP Power
1
1470-2292-ND
VCT (60W)
Box
ActiveOpen Frame185 ~ 264 VAC5V---40WITE (Commercial)3 kV82%-10°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm)-62368-1
VCT
AC/DC CONVERTER 24V 60W
$50.53000
0 - Immediate
XP PowerXP Power
1
1470-2295-ND
VCT (60W)
Box
ActiveOpen Frame185 ~ 264 VAC24V---60WITE (Commercial)3 kV88%-10°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm)-62368-1
Showing
1 - 4
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.