Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
PSA110
AC/DC CONVERTER 5V 110W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSA110-105-ND
PSA110 (110W)
Box
ObsoleteOpen Frame190 ~ 264 VAC5V---22A110WITE (Commercial)70%0°C ~ 50°CUniversal InputChassis Mount6.81" L x 3.70" W x 1.70" H (172.7mm x 93.5mm x 43.6mm)CE, CSA, TUV, UR
PSA110
AC/DC CONVERTER 12V 110W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSA110-112-ND
PSA110 (110W)
Box
ObsoleteOpen Frame190 ~ 264 VAC12V---9A110WITE (Commercial)70%0°C ~ 50°CUniversal InputChassis Mount6.81" L x 3.70" W x 1.70" H (172.7mm x 93.5mm x 43.6mm)CE, CSA, TUV, UR
PSA110
AC/DC CONVERTER 15V 110W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSA110-115-ND
PSA110 (110W)
Box
ObsoleteOpen Frame190 ~ 264 VAC15V---7A110WITE (Commercial)70%0°C ~ 50°CUniversal InputChassis Mount6.81" L x 3.70" W x 1.70" H (172.7mm x 93.5mm x 43.6mm)CE, CSA, TUV, UR
PSA110
AC/DC CONVERTER 24V 110W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSA110-124-ND
PSA110 (110W)
Box
ObsoleteOpen Frame190 ~ 264 VAC24V---4.5A110WITE (Commercial)70%0°C ~ 50°CUniversal InputChassis Mount6.81" L x 3.70" W x 1.70" H (172.7mm x 93.5mm x 43.6mm)CE, CSA, TUV, UR
Showing
1 - 4
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.