Showing
1 - 9
of 9
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
AC/DC CONVERTER 3.3V 30W
AC/DC CONVERTER 3.3V 30W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSA45-033-ND
PSA45 (60W)
Box
ObsoleteOpen Frame190 ~ 264 VAC3.3V---10A30W (33W Forced Air)ITE (Commercial)1.5 kV70%0°C ~ 50°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)CE, CSA, TUV, UR
AC/DC CONVERTER 5V 45W
AC/DC CONVERTER 5V 45W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSA45-050-ND
PSA45 (60W)
Box
ObsoleteOpen Frame190 ~ 264 VAC5V---10A45W (60W Forced Air)ITE (Commercial)1.5 kV70%0°C ~ 50°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)CE, CSA, TUV, UR
AC/DC CONVERTER 12V 45W
AC/DC CONVERTER 12V 45W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSA45-120-ND
PSA45 (60W)
Box
ObsoleteOpen Frame190 ~ 264 VAC12V---5A45W (60W Forced Air)ITE (Commercial)1.5 kV70%0°C ~ 50°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)CE, CSA, TUV, UR
AC/DC CONVERTER 15V 45W
AC/DC CONVERTER 15V 45W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSA45-150-ND
PSA45 (60W)
Box
ObsoleteOpen Frame190 ~ 264 VAC15V---4A45W (60W Forced Air)ITE (Commercial)1.5 kV70%0°C ~ 50°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)CE, CSA, TUV, UR
AC/DC CONVERTER 24V 45W
AC/DC CONVERTER 24V 45W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSA45-240-ND
PSA45 (60W)
Box
ObsoleteOpen Frame190 ~ 264 VAC24V---2.5A45W (60W Forced Air)ITE (Commercial)1.5 kV70%0°C ~ 50°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)CE, CSA, TUV, UR
AC/DC CONVERTER 5V 24V 56W
AC/DC CONVERTER 5V 24V 56W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSA4525-ND
PSA45 (60W)
Box
ObsoleteOpen Frame290 ~ 264 VAC5V24V--4A, 1.5A56W (60W Forced Air)ITE (Commercial)1.5 kV70%0°C ~ 50°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)CE, CSA, TUV, UR
AC/DC CONVERTER 5V +/-12V 45W
AC/DC CONVERTER 5V +/-12V 45W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSA4531-ND
PSA45 (60W)
Box
ObsoleteOpen Frame390 ~ 264 VAC5V12V-12V-5A, 2.5A, 500mA45W (60W Forced Air)ITE (Commercial)1.5 kV70%0°C ~ 50°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)CE, CSA, TUV, UR
AC/DC CONVERTER 5V +/-15V 45W
AC/DC CONVERTER 5V +/-15V 45W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSA4534-ND
PSA45 (60W)
Box
ObsoleteOpen Frame390 ~ 264 VAC5V15V-15V-7A, 3A, 1A45W (60W Forced Air)ITE (Commercial)1.5 kV70%0°C ~ 50°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)CE, CSA, TUV, UR
AC/DC CNVRTR 5V +/-12V -5V 45W
AC/DC CNVRTR 5V +/-12V -5V 45W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSA4541-ND
PSA45 (60W)
Box
ObsoleteOpen Frame490 ~ 264 VAC5V12V-12V-5V7A, 4A, 1A, 1A45W (60W Forced Air)ITE (Commercial)1.5 kV70%0°C ~ 50°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)CE, CSA, TUV, UR
Showing
1 - 9
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.