Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
FSP065-P35-A12
FSP065-P35-A24
AC/DC CONVERTER 24V 65W
FSP Technology Inc.
565
In Stock
1 : $27.56000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----2.7 A65WITE (Commercial)500 V88%-20°C ~ 70°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm)CB, CE, cCSAus, FCC, UL, VCCI60950-1; 62368-1
FSP065-P35-A12
FSP065-P35-A12
AC/DC CONVERTER 12V 65W
FSP Technology Inc.
504
In Stock
1 : $27.56000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V-----5.42 A65WITE (Commercial)500 V88%-20°C ~ 70°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm)CB, CE, cCSAus, FCC, UL, VCCI60950-1; 62368-1
FSP065-P35-A12
FSP065-P35-A05
AC/DC CONVERTER 5V 65W
FSP Technology Inc.
468
In Stock
1 : $27.56000
Box
Box
ActiveOpen Frame190 ~ 264 VAC5V-----13 A65WITE (Commercial)500 V86%-20°C ~ 70°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm)CB, CE, cCSAus, FCC, UL, VCCI60950-1; 62368-1
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.