Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
2904623
AC/DC CONVERTER 24V 960W
$638.54000
35 - Immediate
86 - Factory
Phoenix ContactPhoenix Contact
1
277-2904623-ND
Quint
Bulk
ActiveEnclosed1400 ~ 500 VAC (3PH), 260 ~ 300 VDC24V---40A960WIndustrial, ITE (Commercial)4 kV95.7%-25°C ~ 70°C (With Derating)IP20Chassis Mount4.92" L x 4.72" W x 5.12" H (125.0mm x 120.0mm x 130.0mm)-
2891076
AC/DC CONVERTER
$449.75000
0 - Immediate
Phoenix ContactPhoenix Contact
1
277-17318-ND
-
Bulk
ActiveEnclosed-90 ~ 264 VAC, 88 ~ 300 VDC----------40°C ~ 75°CIP20, Universal InputChassis Mount8.43" L x 5.94" W x 1.57" H (214.0mm x 151.0mm x 40.0mm)EAC, KC
AC/DC CONVERTER 5V 3W
AC/DC CONVERTER 5V 3W
Obsolete
0 - Immediate
Phoenix ContactPhoenix Contact
-
Non-Stock
2943903-ND
EMG 30
Bulk
ObsoleteEnclosed110 ~ 16 VAC5V---500mA3WITE (Commercial)--0°C ~ 55°C (With Derating)DC Input Capable, IP20Chassis Mount2.95" L x 1.26" W x 2.64" H (75.0mm x 32.0mm x 67.1mm)-
AC/DC CONVERTER 15V 8W
AC/DC CONVERTER 15V 8W
Obsolete
0 - Immediate
Phoenix ContactPhoenix Contact
-
Non-Stock
2943929-ND
EMG 30
Bulk
ObsoleteEnclosed118 ~ 23 VAC15V----8WITE (Commercial)--0°C ~ 55°C (With Derating)DC Input Capable, IP20Chassis Mount2.95" L x 1.26" W x 2.64" H (75.0mm x 32.0mm x 67.1mm)-
AC/DC CONVERTER 5V 5W
AC/DC CONVERTER 5V 5W
Active
0 - Immediate
Phoenix ContactPhoenix Contact
-
Non-Stock
2954963-ND
EMG 45
Bulk
ActiveEnclosed110 ~ 16 VAC5V---1A5WITE (Commercial)--0°C ~ 55°C (With Derating)DC Input Capable, IP20Chassis Mount2.95" L x 1.77" W x 3.39" H (75.0mm x 45.0mm x 86.0mm)-
AC/DC CONVERTER 15V 15W
AC/DC CONVERTER 15V 15W
Active
0 - Immediate
Phoenix ContactPhoenix Contact
-
Non-Stock
2954992-ND
EMG 45
Bulk
ActiveEnclosed118 ~ 23 VAC15V---1A15WITE (Commercial)--0°C ~ 55°C (With Derating)DC Input Capable, IP20Chassis Mount2.95" L x 1.77" W x 3.39" H (75.0mm x 45.0mm x 86.0mm)-
AC/DC CONVERTER 48V 240W
AC/DC CONVERTER 48V 240W
Active
0 - Immediate
Phoenix ContactPhoenix Contact
-
Non-Stock
2320937-ND
Quint
Bulk
ActiveEnclosed1-48V---5A240WITE (Commercial)---Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal Input---
Showing
1 - 7
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.