Showing
1 - 14
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LS100-24
LS100-12
AC/DC CONVERTER 12V 100W
TDK-Lambda Americas Inc
295
In Stock
1 : $53.02000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC12V----8.5 A100WITE (Commercial)3 kV82%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)CE
LS100-24
LS100-15
AC/DC CONVERTER 15V 100W
TDK-Lambda Americas Inc
290
In Stock
440
Factory
1 : $53.02000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC15V----7 A100WITE (Commercial)3 kV84%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)CE
LS150-48
LS150-12
AC/DC CONVERTER 12V 150W
TDK-Lambda Americas Inc
327
In Stock
1 : $61.69000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC12V----12.5 A150WITE (Commercial)3 kV83%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)CE
LS150-48
LS150-36
AC/DC CONVERTER 36V 150W
TDK-Lambda Americas Inc
205
In Stock
1 : $61.69000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC36V----4.3 A150WITE (Commercial)3 kV87%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)CE
LS150-48
LS150-48
AC/DC CONVERTER 48V 150W
TDK-Lambda Americas Inc
164
In Stock
120
Factory
1 : $61.69000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC48V----3.3 A150WITE (Commercial)3 kV87%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)CE
LS100-24
LS100-48
AC/DC CONVERTER 48V 100W
TDK-Lambda Americas Inc
53
In Stock
1 : $53.02000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC48V----2.3 A100WITE (Commercial)3 kV86%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)CE
LS100-24
LS100-3.3
AC/DC CONVERTER 3.3V 100W
TDK-Lambda Americas Inc
6
In Stock
40
Factory
1 : $55.63000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC3.3V----20 A100WITE (Commercial)3 kV75%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)CE
LS150-48
LS150-3.3
AC/DC CONVERTER 3.3V 150W
TDK-Lambda Americas Inc
21
In Stock
1 : $41.73000
Bulk
1 : $66.06000
Bulk
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC3.3V----30 A150WITE (Commercial)3 kV75%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)CE
LS100-24
LS100-24
AC/DC CONVERTER 24V 100W
TDK-Lambda Americas Inc
0
In Stock
1 : $53.02000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC24V----4.5 A100WITE (Commercial)3 kV86%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)CE
LS100-24
LS100-36
AC/DC CONVERTER 36V 100W
TDK-Lambda Americas Inc
0
In Stock
1 : $53.02000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC36V----3 A100WITE (Commercial)3 kV86%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)CE
LS150-48
LS150-15
AC/DC CONVERTER 15V 150W
TDK-Lambda Americas Inc
0
In Stock
1 : $61.69000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC15V----10 A150WITE (Commercial)3 kV85%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)CE
LS150-48
LS150-24
AC/DC CONVERTER 24V 150W
TDK-Lambda Americas Inc
0
In Stock
1 : $61.69000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC24V----6.5 A150WITE (Commercial)3 kV86%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)CE
LS150-48
LS150-5
AC/DC CONVERTER 5V 150W
TDK-Lambda Americas Inc
0
In Stock
80
Factory
1 : $66.06000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC5V----26 A150WITE (Commercial)3 kV79%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)CE
LS100-24
LS100-5
AC/DC CONVERTER 5V 100W
TDK-Lambda Americas Inc
0
In Stock
100
Factory
1 : $55.63000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC5V----16 A100WITE (Commercial)3 kV79%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)CE
Showing
1 - 14
of 14

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.