Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
309 In Stock | 1 : $148.60000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.33 A | - | - | 100W (150W Forced Air) | Medical | 4 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
225 In Stock | 1 : $166.99000 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 7.5 A | - | - | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
1,163 In Stock | 1 : $204.13000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 7.5 A | - | - | 180W (200W Forced Air) | ITE (Commercial) | 4 kV | 88% | -10°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
80 In Stock | 1 : $204.13000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 3.75 A | - | - | 180W (200W Forced Air) | ITE (Commercial) | 4 kV | 88% | -10°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
61 In Stock | 1 : $266.48000 Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5.1V | 12V | -12V | - | - | - | 4 A | 2 A | 400 mA | 40W (50W Forced Air) | Medical | - | 70% | 0°C ~ 50°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CE, cURus, TUV | |||
302 In Stock | 1 : $45.25000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 3.3 A | - | - | 40W | Medical | - | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.5mm) | CB, CE, cTUVus | |||
65 In Stock | 1 : $148.60000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.17 A | - | - | 100W (150W Forced Air) | Medical | 4 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
849 In Stock | 1 : $173.51000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 15 A | - | - | 180W (200W Forced Air) | ITE (Commercial) | 4 kV | 88% | -10°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
140 In Stock | 1 : $232.36000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | 12V | - | - | - | 7 A | 1.5 A | 2.5 A | 65W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE, cURus, TUV | |||
57 In Stock | 1 : $287.18000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5.1V | 15V | -15V | - | - | - | 7 A | 2.5 A | 2 A | 65W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE, cURus, TUV | |||
207 In Stock | 1 : $45.25000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 9V | - | - | - | - | - | 4.4 A | - | - | 40W | Medical | - | 85% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.5mm) | CB, CE, cTUVus | |||
39 In Stock | 1 : $184.34000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 3.6 A | - | - | 173W | ITE (Commercial), Medical | 4.5 kV | 90% | -20°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.40" H (101.6mm x 50.8mm x 35.6mm) | CE, cURus, DEMKO | |||
321 In Stock | 1 : $45.76000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.7 A | - | - | 40W | Medical | - | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.5mm) | CB, CE, cTUVus | |||
146 In Stock | 1 : $45.76000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 2.7 A | - | - | 40W | Medical | - | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.5mm) | CB, CE, cTUVus | |||
0 In Stock 33 Marketplace Check Lead Time | 81 : $106.38988 Bulk | Bulk Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 6.25 A | - | - | 75W (110W Forced Air) | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm) | CE | |||
0 In Stock 206 Marketplace Check Lead Time | 90 : $128.49644 Box | Bulk Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 2.08 A | - | - | 100W (150W Forced Air) | Medical | 4 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
41 In Stock | 1 : $170.90000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.1 A | - | - | 50W | Medical | - | 85% | 0°C ~ 50°C | Adjustable Output, Universal Input | Chassis Mount | 4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm) | CE, cURus, TUV | |||
0 In Stock 346 Marketplace Check Lead Time | 80 : $182.68238 Bulk | Bulk Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 18V | - | - | - | - | - | 10 A | - | - | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
0 In Stock 81 Marketplace Check Lead Time | 80 : $185.72138 Bulk | Bulk Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 28V | - | - | - | - | - | 6.4 A | - | - | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
0 In Stock 314 Marketplace Check Lead Time | 90 : $203.76089 Bulk | Bulk Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 56V | - | - | - | - | - | 2.1 A | - | - | 120W (175W Forced Air) | Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
0 In Stock 154 Marketplace Check Lead Time | 90 : $203.76089 Bulk | Bulk Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 8 A | - | - | 120W (175W Forced Air) | Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
153 In Stock | 1 : $202.61000 Bulk | Bulk | Obsolete | Open Frame | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 15 A | - | - | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
30 In Stock | 1 : $204.13000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 4.2 A | - | - | 50W | Medical | - | 85% | 0°C ~ 50°C | Adjustable Output, Universal Input | Chassis Mount | 4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm) | CE, cURus, TUV | |||
5 In Stock | 1 : $191.49000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 14.6 A | - | - | 175W | ITE (Commercial), Medical | 4.5 kV | 90% | -20°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.40" H (101.6mm x 50.8mm x 35.6mm) | CE, cURus, DEMKO | |||
7 In Stock | 1 : $295.48000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | - | 7 A | 3 A | 2.5 A | 65W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE, cURus, TUV |