AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
HEP-320-A
HEP-320-24A
AC/DC CONVERTER 24V 320W
MEAN WELL USA Inc.
34
In Stock
1 : $196.20000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
24V
-
-
-
-
-
13.34 A
320W
ITE (Commercial)
3.75 kV
94%
-55°C ~ 70°C (With Derating)
Adjustable Output, IP65, PFC, Universal Input
Chassis Mount
9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm)
CB, CE, cURus
-
HEP-600
HEP-600-12
AC/DC CONVERTER 12V 480W
MEAN WELL USA Inc.
60
In Stock
1 : $353.72000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
12V
-
-
-
-
-
40 A
480W
ITE (Commercial)
3.75 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC
Chassis Mount
11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
CB, CE, cURus, TUV
-
HEP-600
HEP-600-30
AC/DC CONVERTER 30V 600W
MEAN WELL USA Inc.
23
In Stock
1 : $353.72000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
30V
-
-
-
-
-
20 A
600W
ITE (Commercial)
3.75 kV
95.5%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC
Chassis Mount
11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
CB, CE, cURus, TUV
-
HEP-1000
HEP-1000-24
AC/DC CONVERTER 24V 1000W
MEAN WELL USA Inc.
9
In Stock
1 : $621.77000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 205 ~ 431 VDC
24V
-
-
-
-
-
42 A
1000W
Household Appliances, ITE (Commercial)
3 kV
95%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, PMBus™, Remote On/Off
Chassis Mount
12.20" L x 5.67" W x 1.91" H (310.0mm x 144.0mm x 48.5mm)
CB, CE, cURus, EAC, TUV
60335-1; 62368-1
HEP-480
HEP-480-24A
AC/DC CONVERTER 24V 480W
MEAN WELL USA Inc.
14
In Stock
1 : $281.87000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
24V
-
-
-
-
-
20 A
480W
ITE (Commercial)
3.75 kV
94%
-55°C ~ 65°C (With Derating)
Adjustable Output, IP65, PFC, Universal Input
Chassis Mount
10.31" L x 4.92" W x 1.72" H (262.0mm x 125.0mm x 43.8mm)
CB, CE, cURus
-
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.