AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $175.20000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 7.5 A | 150W (180W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm) | CB, CE, cURus, EAC, UKCA | 60601-1; 62368-1 | |||
0 In Stock | 1 : $175.20000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 15 A | 150W (180W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm) | CB, CE, cURus, EAC, UKCA | 60601-1; 62368-1 | |||
10 In Stock | 1 : $137.48000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 12 A | 150W (180W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm) | CB, CE, cURus, EAC, UKCA | 62368-1 | |||
15 In Stock | 1 : $159.26000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 12 A | 150W (180W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm) | CB, CE, cURus, EAC, UKCA | 62368-1 | |||
0 In Stock | 1 : $175.20000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 3.75 A | 150W (180W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm) | CB, CE, cURus, EAC, UKCA | 60601-1; 62368-1 | |||
10 In Stock | 1 : $175.20000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 5 A | 150W (180W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm) | CB, CE, cURus, EAC, UKCA | 60601-1; 62368-1 |