Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TPP 180-112A-M
TPP 180-112A-M
AC/DC CONVERTER 12V 150W
Traco Power
14
In Stock
1 : $151.16000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC12V-----15 A150W (180W Forced Air)ITE (Commercial), Medical4 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)CB, CE, cURus, EAC, UKCA60601-1; 62368-1
TPP 180-112A-M
TPP 180-148A-M
AC/DC CONVERTER 48V 150W
Traco Power
8
In Stock
1 : $151.16000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC48V-----3.75 A150W (180W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)CB, CE, cURus, EAC, UKCA60601-1; 62368-1
TPP 180-112A-M
TPP 180-115A-M
AC/DC CONVERTER 15V 150W
Traco Power
6
In Stock
1 : $151.16000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC15V-----12 A150W (180W Forced Air)ITE (Commercial), Medical4 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)CB, CE, cURus, EAC, UKCA60601-1; 62368-1
TPP 180-112A-M
TPP 180-153A-M
AC/DC CONVERTER 53V 150W
Traco Power
5
In Stock
1 : $151.16000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC53V-----3.4 A150W (180W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)CB, CE, cURus, EAC, UKCA60601-1; 62368-1
TPI 180-115-M
TPI 180-115-M
AC/DC CONVERTER 15V 150W
Traco Power
3
In Stock
1 : $157.49000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC15V-----12 A150W (180W Forced Air)ITE (Commercial)3 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm)CB, CE, cURus, EAC, UKCA62368-1
TPP 180-112-M
TPP 180-115-M
AC/DC CONVERTER 15V 150W
Traco Power
4
In Stock
1 : $173.24000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC15V-----12 A150W (180W Forced Air)ITE (Commercial), Medical4 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm)CB, CE, cURus, EAC, UKCA60601-1; 62368-1
TPI 180-115-M
TPI 180-112-M
AC/DC CONVERTER 12V 150W
Traco Power
0
In Stock
1 : $157.49000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC12V-----15 A150W (180W Forced Air)ITE (Commercial)3 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm)CB, CE, cURus, EAC, UKCA62368-1
Showing
1 - 7
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.