Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock | 1 : $221.38000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 56V | - | - | - | - | 4.29 A | 240W | ITE (Commercial) | 3 kV | 92% | -10°C ~ 70°C | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.1mm) | CE | |||
0 In Stock 141 Marketplace Check Lead Time | 80 : $191.99050 Bulk | Bulk Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 5 A | 240W | ITE (Commercial) | 3 kV | 92% | -10°C ~ 70°C | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.1mm) | CE | |||
7 In Stock 71 Marketplace | 1 : $219.25000 Bulk | Bulk Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 10 A | 240W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.1mm) | CE | |||
0 In Stock 72 Marketplace Check Lead Time | 40 : $229.64350 Bulk | Bulk Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 56V | - | - | - | - | 2.32 A | 130W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.1mm) | - |