AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
CSU550AP-3
CSU550AP-3
AC/DC CONVERTER 12V 12V 550W
ARTESYN / Advanced Energy
0
In Stock
Check Lead Time
144 : $231.93951
Bulk
Bulk
Active
Front End
2
90 ~ 264 VAC
12V
12V
-
-
-
45 A
2.5 A
550W
ITE (Commercial)
94%
0°C ~ 50°C (With Derating)
DC Input Capable, Hot Swappable, Load Sharing, PMBus™, Standby Output, Universal Input
Rack Mount
7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm)
BSMI, CB, CCC, cUL KC, TUV, UL
CSU550AP-3
CSU550AP-3-001
AC/DC CONVERTER 12V 12V 550W
ARTESYN / Advanced Energy
0
In Stock
Check Lead Time
144 : $231.93951
Bulk
Bulk
Active
Front End
2
90 ~ 264 VAC
12V
12V
-
-
-
45 A
2.5 A
550W
ITE (Commercial)
94%
0°C ~ 50°C (With Derating)
DC Input Capable, Hot Swappable, Load Sharing, PMBus™, Standby Output, Universal Input
Rack Mount
7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm)
BSMI, CB, CCC, cUL KC, TUV, UL
CSU800AP-3_A
CSU800AP-3
AC/DC CONVERTER 12V 800W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Front End
2
90 ~ 264 VAC
12V
-
-
-
-
66.7 A
3 A
800W
ITE (Commercial)
-
0°C ~ 55°C
Standby Output, Universal Input
Rack Mount
7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm)
CB, CCC, CE, cUL, KC, TUV, UL
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.