Showing
1 - 14
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
58
In Stock
1 : $334.27000
Box
Box
Not For New DesignsOpen Frame190 ~ 264 VAC48V----5.9 A300W (425W Forced Air)ITE (Commercial)4 kV90%-10°C ~ 70°C (With Derating)DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal InputChassis Mount6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm)CE, cURus, DEMKO
33
In Stock
1 : $334.27000
Box
Box
Not For New DesignsOpen Frame190 ~ 264 VAC24V----11.9 A300W (425W Forced Air)ITE (Commercial)4 kV90%-10°C ~ 70°C (With Derating)DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal InputChassis Mount6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm)CE, cURus, DEMKO
0
In Stock
90 : $104.46767
Bulk
Bulk
Not For New DesignsOpen Frame190 ~ 264 VAC56V----1.79 A100W (150W Forced Air)ITE (Commercial)4 kV88%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Universal InputChassis Mount4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)CE
0
In Stock
90 : $105.12478
Bulk
Bulk
Not For New DesignsOpen Frame190 ~ 264 VAC56V----1.79 A100W (150W Forced Air)Medical4 kV89%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Universal InputChassis Mount4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)CE
0
In Stock
90 : $158.84611
Bulk
Bulk
Not For New DesignsOpen Frame1100 ~ 240 VAC12V----10 A120W (175W Forced Air)ITE (Commercial)4 kV90%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)CE
0
In Stock
90 : $158.84611
Bulk
Bulk
Not For New DesignsOpen Frame1100 ~ 240 VAC15V----8 A120W (175W Forced Air)ITE (Commercial)4 kV90%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)CE
0
In Stock
90 : $158.84611
Bulk
Bulk
Not For New DesignsOpen Frame1100 ~ 240 VAC48V----2.5 A120W (175W Forced Air)ITE (Commercial)4 kV90%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)CE
0
In Stock
90 : $158.84611
Bulk
Bulk
Not For New DesignsOpen Frame1100 ~ 240 VAC56V----2.1 A120W (175W Forced Air)ITE (Commercial)4 kV90%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)CE
0
In Stock
32 : $321.63531
Box
Box
Not For New DesignsOpen Frame190 ~ 264 VAC12V----22 A280W (385W Forced Air)ITE (Commercial)4 kV88%-10°C ~ 70°C (With Derating)DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal InputChassis Mount6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm)CE, cURus, DEMKO
0
In Stock
32 : $321.63531
Box
Box
Not For New DesignsOpen Frame190 ~ 264 VAC18V----14.6 A300W (425W Forced Air)ITE (Commercial)4 kV88%-10°C ~ 70°C (With Derating)DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal InputChassis Mount6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm)CE, cURus, DEMKO
0
In Stock
32 : $321.63531
Box
Box
Not For New DesignsOpen Frame190 ~ 264 VAC56V----5.1 A300W (425W Forced Air)ITE (Commercial)4 kV90%-10°C ~ 70°C (With Derating)DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal InputChassis Mount6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm)CE, cURus, DEMKO
0
In Stock
24 : $637.42917
Bulk
Bulk
ActiveOpen Frame190 ~ 305 VAC12V----34 A500WITE (Commercial)3 kV92%-10°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount7.25" L x 4.00" W x 2.20" H (184.2mm x 101.6mm x 55.9mm)CE
0
In Stock
24 : $637.42917
Bulk
Bulk
Last Time BuyOpen Frame190 ~ 305 VAC24V----20.8 A500WITE (Commercial)3 kV93%-10°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount7.25" L x 4.00" W x 2.20" H (184.2mm x 101.6mm x 55.9mm)CE
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame1100 ~ 240 VAC24V----5 A120W (175W Forced Air)ITE (Commercial)4 kV90%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)CE
Showing
1 - 14
of 14

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.