AC AC Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Applications | Efficiency | Operating Temperature | Output Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : $14.17000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 9VAC | 1.33A | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm) | CSA, UL | - | |||
12 In Stock | 1 : $14.17000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm) | CSA, UL | - | |||
0 In Stock Check Lead Time | 1 : $14.17000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm) | CSA, UL | - |