CAD | USD

Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Output Connector
Size / Dimension
Approval Agency
WAU12 Series
AC/AC WALL MNT ADAPTER 12V 200MA
$12.78000
112 - Immediate
51 - Factory
Triad MagneticsTriad Magnetics
1
237-1880-ND
WAU12
Box
ActiveNorth AmericaWall MountFixed Blade120VAC12VAC200mA2 W500mW (Max)ITE (Commercial)80%-10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm1.54" L x 1.69" W x 2.36" H (39.0mm x 43.0mm x 60.0mm)cUL, UL
WAU12 Series
AC/AC WALL MNT ADAPTER 12V 500MA
$18.72000
223 - Immediate
114 - Factory
Triad MagneticsTriad Magnetics
1
237-1883-ND
WAU12
Box
ActiveNorth AmericaWall MountFixed Blade120VAC12VAC500mA6 W500mW (Max)ITE (Commercial)80%-10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm)cUL, UL
WAU12 Series
AC/AC WALL MNT ADAPTER 12V 1.5A
$19.83000
518 - Immediate
1,020 - Factory
Triad MagneticsTriad Magnetics
1
237-1879-ND
WAU12
Box
ActiveNorth AmericaWall MountFixed Blade120VAC12VAC1.5A18 W-ITE (Commercial)--10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)cUL, UL
WAU12 Series
AC/AC WALL MNT ADAPTER 12V 1A
$20.66000
214 - Immediate
Triad MagneticsTriad Magnetics
1
237-1878-ND
WAU12
Box
ActiveNorth AmericaWall MountFixed Blade120VAC12VAC1A12 W500mW (Max)ITE (Commercial)80%-10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm)cUL, UL
WAU12 Series
AC/AC WALL MNT ADAPTER 12V 2A
$21.37000
127 - Immediate
68 - Factory
Triad MagneticsTriad Magnetics
1
237-1881-ND
WAU12
Box
ActiveNorth AmericaWall MountFixed Blade120VAC12VAC2A24 W-ITE (Commercial)--10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)cUL, UL
WAU12 Series
AC/AC WALL MNT ADPTR 12VAC 2.5A
$24.93000
48 - Immediate
271 - Factory
Triad MagneticsTriad Magnetics
1
237-1882-ND
WAU12
Box
ActiveNorth AmericaWall MountFixed Blade120VAC12VAC2.5A30 W-ITE (Commercial)--10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm)cUL, UL
Showing
1 - 6
of 6